Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00060630R15MV1
Newark Part No.65AK0679
Product RangeBMMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
500+ | $0.534 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 1000
$3,204.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00060630R15MV1
Newark Part No.65AK0679
Product RangeBMMA Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)52A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max2.5mohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
2.5mohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
26A
Saturation Current (Isat)
52A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for BMMA00060630R15MV1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate