SRP1510CA Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $7.120 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 15µH | 18A | Shielded | 23A | SRP1510CA Series | 16.5mm x 15.5mm x 9.7mm | 0.0115ohm | ± 20% | 16.5mm | 15.5mm | 9.7mm | ||||||
1+ $8.350 10+ $7.220 25+ $6.720 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 8.2µH | 25A | Shielded | 32A | SRP1510CA Series | 16.5mm x 15.5mm x 9.7mm | 0.0072ohm | ± 20% | 16.5mm | 15.5mm | 9.7mm | ||||||
1+ $7.120 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 33µH | 13A | Shielded | 18.7A | SRP1510CA Series | 16.5mm x 15.5mm x 9.7mm | 0.02ohm | ± 20% | 16.5mm | 15.5mm | 9.7mm | ||||||
1+ $5.830 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 5.6µH | 28A | Shielded | 38A | SRP1510CA Series | 16.5mm x 15.5mm x 9.7mm | 0.0042ohm | ± 20% | 16.5mm | 15.5mm | 9.7mm | ||||||
1+ $7.120 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 10µH | 24A | Shielded | 29A | SRP1510CA Series | 16.5mm x 15.5mm x 9.7mm | 0.0086ohm | ± 20% | 16.5mm | 15.5mm | 9.7mm | ||||||
1+ $8.330 10+ $7.200 25+ $6.700 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 4.7µH | 30A | Shielded | 43A | SRP1510CA Series | 16.5mm x 15.5mm x 9.7mm | 0.0038ohm | ± 20% | 16.5mm | 15.5mm | 9.7mm | ||||||
1+ $6.570 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 22µH | 16A | Shielded | 20A | SRP1510CA Series | 16.5mm x 15.5mm x 9.7mm | 0.0158ohm | ± 20% | 16.5mm | 15.5mm | 9.7mm | ||||||
1+ $7.120 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 6.8µH | 26A | Shielded | 36A | SRP1510CA Series | 16.5mm x 15.5mm x 9.7mm | 0.0046ohm | ± 20% | 16.5mm | 15.5mm | 9.7mm |