SMD Power Inductors:

41 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$2.220
25+
$2.120
50+
$2.010
100+
$1.910
Total:$2.62
Min: 1 / Mult: 1
680nH
23A
Shielded
-
36A
MPL-AY Series
-
-
-
1950µohm
± 20%
11mm
-
10mm
4.8mm
85AJ5062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$1.440
Total:$1.51
Min: 1 / Mult: 1
Total:$144.00
Min: 100 / Mult: 1
0.68µH
23A
Shielded
-
36A
SRP8540A Series
-
-
-
3410µohm
± 20%
8.1mm
-
8.4mm
3.8mm
64X8594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.910
10+
$1.580
25+
$1.420
50+
$1.400
Total:$1.91
Min: 1 / Mult: 1
Total:$15.80
Min: 10 / Mult: 1
1µH
18A
Shielded
-
36A
SRP1038A Series
11mm x 10mm x 3.8mm
-
-
3.3mohm
± 20%
11mm
-
10mm
3.8mm
52X6079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$13.400
10+
$11.180
Total:$13.40
Min: 1 / Mult: 1
Total:$111.80
Min: 10 / Mult: 1
6.8µH
36A
Shielded
-
36A
IHLP-8787MZ-5A Series
22.48mm x 22mm x 13mm
-
-
3090µohm
± 20%
22.48mm
-
22mm
13mm
13T9772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
10+
$3.520
25+
$3.450
50+
$3.370
100+
$3.270
More Pricing...
Total:$3.61
Min: 1 / Mult: 1
300nH
20.5A
Shielded
-
36A
WE-HCC Series
8.4mm x 7.9mm x 7.2mm
-
-
1.4mohm
± 20%
8.4mm
-
7.9mm
7.2mm
94M7742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.650
25+
$1.620
50+
$1.520
Total:$1.94
Min: 1 / Mult: 1
1µH
17.5A
Shielded
-
36A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
-
-
4100µohm
± 20%
10.92mm
-
10.3mm
4mm
57AC6772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.710
25+
$3.470
50+
$3.170
100+
$2.880
More Pricing...
Total:$3.88
Min: 1 / Mult: 1
360nH
-
-
31A
36A
FCUL1040 Series
-
11.5mm x 10mm x 4mm
-
877.4µohm
± 20%
11.5mm
Metal Composition
10mm
4mm
32AJ8828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.990
10+
$5.960
Total:$6.99
Min: 1 / Mult: 1
Total:$596.00
Min: 100 / Mult: 1
6.8µH
26A
Shielded
-
36A
SRP1510CA Series
16.5mm x 15.5mm x 9.7mm
-
-
4600µohm
± 20%
16.5mm
-
15.5mm
9.7mm
31AK5802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.910
25+
$1.820
Total:$19.10
Min: 10 / Mult: 10
80nH
20A
Shielded
-
36A
CLT32 Series
3.2mm x 2.5mm x 2.5mm
-
-
1.9mohm
± 20%
3.2mm
-
2.5mm
2.5mm
80AK3636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.970
10+
$12.480
25+
$11.820
50+
$11.320
100+
$10.360
More Pricing...
Total:$12.97
Min: 1 / Mult: 1
820nH
12.6A
Wirewound
-
36A
VLM Series
-
-
-
2000µohm
± 20%
13.5mm
-
12.2mm
7.8mm
13AM6475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.580
10+
$1.920
25+
$1.520
50+
$1.440
100+
$1.370
More Pricing...
Total:$2.58
Min: 1 / Mult: 1
Total:$137.00
Min: 100 / Mult: 1
220nH
24A
Shielded
-
36A
PGL6478.XXXHL Series
-
-
-
450µohm
± 15%
9.8mm
-
9.8mm
3.55mm
80AK4629

RoHS

Date/Lot Code

Each
1+
$8.030
10+
$7.060
25+
$6.700
50+
$6.470
100+
$6.260
More Pricing...
Total:$8.03
Min: 1 / Mult: 1
10µH
46A
Shielded
-
36A
ERU33 B82559 Series
-
-
-
1.2ohm
± 12%
33mm
-
33mm
15mm
13AM6467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.890
10+
$1.420
25+
$1.130
50+
$1.080
100+
$1.020
More Pricing...
Total:$1.89
Min: 1 / Mult: 1
Total:$102.00
Min: 100 / Mult: 1
140nH
22A
Shielded
-
36A
PGL6477.XXXHL Series
-
-
-
400µohm
± 15%
6.2mm
-
6.2mm
5.4mm
93AK8806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.210
25+
$2.050
50+
$1.850
100+
$1.680
More Pricing...
Total:$2.54
Min: 1 / Mult: 1
1µH
23A
Shielded
-
36A
SPM-VT-D Series
-
-
-
2300µohm
± 20%
10.5mm
-
10mm
6.5mm
13AM6449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.410
25+
$2.320
50+
$2.180
100+
$2.020
More Pricing...
Total:$2.88
Min: 1 / Mult: 1
1.5µH
24.5A
Shielded
-
36A
PA2243.XXXNLT Series
-
-
-
3300µohm
± 20%
11.9mm
-
11mm
5.7mm
41AH8782

RoHS

Each (Supplied on Cut Tape)
1+
$1.430
10+
$1.350
25+
$1.230
50+
$1.110
100+
$1.000
More Pricing...
Total:$1.43
Min: 1 / Mult: 1
Total:$13.50
Min: 10 / Mult: 1
1µH
18A
Shielded
-
36A
NPIM_P Series
11mm x 10mm x 3.8mm
-
-
3.3mohm
± 20%
11mm
-
10mm
3.8mm
14AC2497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.700
10+
$8.050
25+
$7.370
50+
$7.000
100+
$6.690
Total:$8.70
Min: 1 / Mult: 1
470nH
33A
Shielded
-
36A
HCM1A1305 Series
13.3mm x 12.2mm x 5mm
-
-
920µohm
± 20%
13.3mm
-
12.2mm
5mm
61AC5981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
10+
$2.320
25+
$2.210
50+
$2.090
100+
$1.980
Total:$2.72
Min: 1 / Mult: 1
1µH
29A
Shielded
-
36A
PA4343.XXXANLT Series
13.5mm x 12.6mm x 6.2mm
-
-
1.8mohm
± 20%
13.5mm
-
12.6mm
6.2mm
75AJ2618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.140
10+
$4.770
25+
$4.600
50+
$4.410
100+
$4.080
More Pricing...
Total:$5.14
Min: 1 / Mult: 1
1.2µH
34A
Shielded
-
36A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
-
-
420µohm
± 20%
12.8mm
-
13.5mm
10.7mm
41AH8783

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.506
6000+
$0.487
10000+
$0.477
Total:$2,530.00
Min: 5000 / Mult: 500
1µH
18A
Shielded
-
36A
NPIM_P Series
11mm x 10mm x 3.8mm
-
-
3.3mohm
± 20%
11mm
-
10mm
3.8mm
73AH8918

RoHS

Each (Supplied on Cut Tape)
250+
$0.886
Total:$443.00
Min: 500 / Mult: 500
Total:$443.00
Min: 500 / Mult: 500
1µH
18A
Shielded
-
36A
AMPLA1004S Series
11mm x 10mm x 3.8mm
-
-
3300µohm
± 20%
11mm
-
10mm
3.8mm
64X8595

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.120
1000+
$1.080
2000+
$0.978
4000+
$0.879
6000+
$0.848
More Pricing...
Total:$560.00
Min: 500 / Mult: 500
1µH
18A
Shielded
-
36A
SRP1038A Series
11mm x 10mm x 3.8mm
-
-
3.3mohm
± 20%
11mm
-
10mm
3.8mm
51AH5057

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$13.140
400+
$12.480
800+
$12.110
1600+
$11.740
2400+
$11.180
Total:$657.00
Min: 50 / Mult: 50
10µH
34A
Shielded
-
36A
MPXV Series
22.5mm x 22mm x 13mm
-
-
0.0044ohm
± 20%
22.5mm
-
22mm
13mm
18M2333

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.140
Total:$570.00
Min: 500 / Mult: 500
1µH
17.5A
Shielded
-
36A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
-
-
0.0041ohm
± 20%
10.92mm
-
10.3mm
4mm
08P2571

RoHS

Date/Lot Code

Each
1+
$6.870
10+
$6.210
25+
$5.830
50+
$5.440
100+
$4.940
More Pricing...
Total:$6.87
Min: 1 / Mult: 1
210nH
18A
Shielded
-
36A
WE-HCI Series
-
-
-
2500µohm
± 20%
7.3mm
-
6.6mm
3.4mm
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK