Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA1004S-1R0MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH8919
Cut Tape73AH8918
Product RangeAMPLA1004S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.659 | $329.50 |
| Total Price | $329.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.659 |
| 1000+ | $0.601 |
| 1500+ | $0.580 |
| 2500+ | $0.559 |
| 5000+ | $0.542 |
| 12500+ | $0.531 |
| 25000+ | $0.521 |
| 50000+ | $0.510 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.659 |
| 1500+ | $0.601 |
| 2500+ | $0.559 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1004S-1R0MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH8919
Cut Tape73AH8918
Product RangeAMPLA1004S Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Power Inductor Case11mm x 10mm x 3.8mm
Product RangeAMPLA1004S Series
DC Resistance Max3300µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
3300µohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
18A
Saturation Current (Isat)
36A
Product Range
AMPLA1004S Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
