AMPLA1004S Series SMD Power Inductors:
72 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250+ $0.886 | Min: 500 / Mult: 500 Min: 500 / Mult: 500 | 6.8µH | 8.5A | Shielded | 13.5A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 0.0233ohm | ± 20% | 11mm | 10mm | 3.8mm | ||||||
250+ $0.886 | Min: 500 / Mult: 500 Min: 500 / Mult: 500 | 2.2µH | 12A | Shielded | 27A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 7000µohm | ± 20% | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.722 1000+ $0.694 2000+ $0.630 4000+ $0.566 6000+ $0.546 More Pricing... | Min: 500 / Mult: 500 | 3µH | 11.5A | Shielded | 21A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 0.0115ohm | ± 20% | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.722 1000+ $0.694 2000+ $0.630 4000+ $0.566 6000+ $0.546 More Pricing... | Min: 500 / Mult: 500 | 27µH | 4A | Shielded | 6A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 100mohm | ± 20% | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.722 1000+ $0.694 2000+ $0.630 4000+ $0.566 6000+ $0.546 More Pricing... | Min: 500 / Mult: 500 | 68µH | 2A | Shielded | 3A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 0.24ohm | ± 20% | 11mm | 10mm | 3.8mm | |||||
250+ $0.886 | Min: 500 / Mult: 500 Min: 500 / Mult: 500 | 4.7µH | 10A | Shielded | 17A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 0.0155ohm | ± 20% | 11mm | 10mm | 3.8mm | ||||||
250+ $0.886 | Min: 500 / Mult: 500 Min: 500 / Mult: 500 | 3.9µH | 10.5A | Shielded | 19A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 0.0145ohm | ± 20% | 11mm | 10mm | 3.8mm | ||||||
250+ $0.886 | Min: 500 / Mult: 500 Min: 500 / Mult: 500 | 1µH | 18A | Shielded | 36A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 3300µohm | ± 20% | 11mm | 10mm | 3.8mm | ||||||
250+ $0.886 | Min: 500 / Mult: 500 Min: 500 / Mult: 500 | 450nH | 29A | Shielded | 45A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 1500µohm | ± 20% | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.722 1000+ $0.694 2000+ $0.630 4000+ $0.566 6000+ $0.546 More Pricing... | Min: 500 / Mult: 500 | 880nH | 20A | Shielded | 38A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 2900µohm | ± 20% | 11mm | 10mm | 3.8mm | |||||
250+ $0.886 | Min: 500 / Mult: 500 Min: 500 / Mult: 500 | 190nH | 36A | Shielded | 70A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 900µohm | ± 30% | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.722 1000+ $0.694 2000+ $0.630 4000+ $0.566 6000+ $0.546 More Pricing... | Min: 500 / Mult: 500 | 240nH | 34A | Shielded | 60A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 1000µohm | ± 20% | 11mm | 10mm | 3.8mm | |||||
250+ $0.886 | Min: 500 / Mult: 500 Min: 500 / Mult: 500 | 2.5µH | 11.5A | Shielded | 23A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 8700µohm | ± 20% | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.722 1000+ $0.694 2000+ $0.630 4000+ $0.566 6000+ $0.546 More Pricing... | Min: 500 / Mult: 500 | 4.7µH | 10A | Shielded | 17A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 0.0155ohm | ± 20% | 11mm | 10mm | 3.8mm | |||||
250+ $0.886 | Min: 500 / Mult: 500 Min: 500 / Mult: 500 | 150nH | 43A | Shielded | 75A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 600µohm | ± 30% | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.722 1000+ $0.694 2000+ $0.630 4000+ $0.566 6000+ $0.546 More Pricing... | Min: 500 / Mult: 500 | 5.6µH | 9A | Shielded | 14A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 0.0193ohm | ± 20% | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.722 1000+ $0.694 2000+ $0.630 4000+ $0.566 6000+ $0.546 More Pricing... | Min: 500 / Mult: 500 | 3.9µH | 10.5A | Shielded | 19A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 0.0145ohm | ± 20% | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.722 1000+ $0.694 2000+ $0.630 4000+ $0.566 6000+ $0.546 More Pricing... | Min: 500 / Mult: 500 | 470nH | 28A | Shielded | 43A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 1500µohm | ± 20% | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.722 1000+ $0.694 2000+ $0.630 4000+ $0.566 6000+ $0.546 More Pricing... | Min: 500 / Mult: 500 | 150nH | 43A | Shielded | 75A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 600µohm | ± 30% | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.722 1000+ $0.694 2000+ $0.630 4000+ $0.566 6000+ $0.546 More Pricing... | Min: 500 / Mult: 500 | 220nH | 35A | Shielded | 60A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 1000µohm | ± 20% | 11mm | 10mm | 3.8mm | |||||
250+ $0.886 | Min: 500 / Mult: 500 Min: 500 / Mult: 500 | 47µH | 3A | Shielded | 4.5A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 0.167ohm | ± 20% | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.722 1000+ $0.694 2000+ $0.630 4000+ $0.566 6000+ $0.546 More Pricing... | Min: 500 / Mult: 500 | 47µH | 3A | Shielded | 4.5A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 0.167ohm | ± 20% | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.722 1000+ $0.694 2000+ $0.630 4000+ $0.566 6000+ $0.546 More Pricing... | Min: 500 / Mult: 500 | 1µH | 18A | Shielded | 36A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 3300µohm | ± 20% | 11mm | 10mm | 3.8mm | |||||
250+ $0.886 | Min: 500 / Mult: 500 Min: 500 / Mult: 500 | 1.8µH | 14A | Shielded | 30A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 6400µohm | ± 20% | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.722 1000+ $0.694 2000+ $0.630 4000+ $0.566 6000+ $0.546 More Pricing... | Min: 500 / Mult: 500 | 6.8µH | 8.5A | Shielded | 13.5A | AMPLA1004S Series | 11mm x 10mm x 3.8mm | 0.0233ohm | ± 20% | 11mm | 10mm | 3.8mm |