SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.950
Total:$1.95
Min: 1 / Mult: 1
Total:$195.00
Min: 100 / Mult: 1
1.5µH
17A
Shielded
27A
SRP8540A Series
-
-
7300µohm
± 20%
8.1mm
8.4mm
3.8mm
45AJ0708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
10+
$3.500
25+
$3.340
50+
$3.180
100+
$3.010
More Pricing...
Total:$4.11
Min: 1 / Mult: 1
3.3µH
18A
Shielded
20A
ASPIAIG-Q8080 Series
8.9mm x 8.5mm x 7.7mm
-
7300µohm
± 20%
8.9mm
8.5mm
7.7mm
32AJ8865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.820
Total:$1.82
Min: 1 / Mult: 1
Total:$182.00
Min: 100 / Mult: 1
1.5µH
15A
Shielded
13A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
-
7300µohm
± 20%
7.3mm
6.6mm
4.8mm
44AM8596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.370
10+
$7.240
25+
$7.000
50+
$6.760
100+
$6.140
More Pricing...
Total:$7.37
Min: 1 / Mult: 1
4.7µH
24.7A
Shielded
26.5A
WE-XHMI Series
-
4540 [1110 Metric]
7300µohm
± 20%
11.3mm
10mm
6mm
29AM7690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.120
10+
$1.860
25+
$1.810
50+
$1.750
100+
$1.680
Total:$2.12
Min: 1 / Mult: 1
1.5µH
11.4A
Shielded
16.3A
3656 Series
-
3028 [7771 Metric]
7300µohm
± 20%
7.7mm
7.2mm
5.2mm
13AM6444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.050
25+
$1.980
50+
$1.850
100+
$1.710
More Pricing...
Total:$2.44
Min: 1 / Mult: 1
3.3µH
18A
Shielded
20A
PA2241.XXXNLT Series
-
-
7300µohm
± 20%
8.9mm
8.5mm
7.7mm
73AH9113

RoHS

Each (Supplied on Cut Tape)
1000+
$0.674
Total:$2,022.00
Min: 3000 / Mult: 3000
Total:$2,022.00
Min: 3000 / Mult: 3000
220nH
13A
Shielded
24A
AMPLA4020S Series
4.45mm x 4.06mm x 1.8mm
-
7300µohm
± 30%
4.45mm
4.06mm
1.8mm
17X1722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.990
25+
$2.990
50+
$2.980
100+
$2.970
More Pricing...
Total:$3.02
Min: 1 / Mult: 1
1.5µH
6.7A
Shielded
16.4A
CLF-D Series
12.5mm x 12.1mm x 5.5mm
-
7300µohm
± 30%
12.5mm
-
5.5mm
06X7531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.380
10+
$2.040
25+
$1.950
Total:$2.38
Min: 1 / Mult: 1
Total:$195.00
Min: 100 / Mult: 1
2.7µH
17A
Shielded
32A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
-
7300µohm
± 20%
13.9mm
13.5mm
5.9mm
19X1790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.160
Total:$2.16
Min: 1 / Mult: 1
Total:$216.00
Min: 100 / Mult: 1
330nH
10.3A
Shielded
8.9A
MPLCG Series
5.5mm x 5mm x 3mm
-
7300µohm
± 20%
5.5mm
5mm
3mm
40Y3245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
Total:$16.50
Min: 5 / Mult: 5
330nH
9A
Shielded
22A
WE-LHMI Series
5.2mm x 5.2mm x 1.8mm
-
7300µohm
± 20%
5.2mm
5.2mm
1.8mm
43AC9536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.420
Total:$12.10
Min: 5 / Mult: 5
Total:$242.00
Min: 100 / Mult: 5
330nH
12A
Shielded
21.3A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
-
7300µohm
± 20%
5.7mm
5.2mm
1.8mm
73AH9114

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.540
4000+
$0.486
6000+
$0.468
10000+
$0.458
Total:$1,620.00
Min: 3000 / Mult: 3000
220nH
13A
Shielded
24A
AMPLA4020S Series
4.45mm x 4.06mm x 1.8mm
-
7300µohm
± 30%
4.45mm
4.06mm
1.8mm
72AK7881

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.756
5000+
$0.739
10000+
$0.683
20000+
$0.636
30000+
$0.593
More Pricing...
Total:$604.80
Min: 800 / Mult: 800
1.5µH
17A
Shielded
19A
SRP7050WA Series
-
-
7300µohm
± 20%
7.9mm
7.3mm
5.2mm
33P8063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1µH
6.4A
Shielded
7.9A
RLF Series
-
-
7300µohm
± 30%
7.3mm
6.8mm
3.2mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK