Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA4020S-R22NT
Newark Part No.73AH9113
Product RangeAMPLA4020S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.674 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,022.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA4020S-R22NT
Newark Part No.73AH9113
Product RangeAMPLA4020S Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeAMPLA4020S Series
Power Inductor Case4.45mm x 4.06mm x 1.8mm
DC Resistance Max7300µohm
Inductance Tolerance± 30%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
AMPLA4020S Series
DC Resistance Max
7300µohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
13A
Saturation Current (Isat)
24A
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
Inductance Tolerance
± 30%
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA4020S-R22NT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate