220nH SMD Power Inductors:

57 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AK0082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.856
Total:$0.86
Min: 1 / Mult: 1
Total:$85.60
Min: 100 / Mult: 1
220nH
50A
Shielded
33A
AMSLA-1050 Series
10.2mm x 7mm x 5mm
-
420µohm
± 20%
10.2mm
7mm
5mm
84AC6782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.390
25+
$1.330
50+
$1.260
100+
$1.190
250+
$1.190
More Pricing...
Total:$13.90
Min: 10 / Mult: 10
220nH
12.6A
Shielded
12A
IHLP-1616BZ-5A Series
4.45mm x 4.06mm x 2mm
-
7500µohm
± 20%
4.45mm
4.06mm
2mm
32AJ8805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.940
Total:$1.94
Min: 1 / Mult: 1
Total:$194.00
Min: 100 / Mult: 1
220nH
36A
Shielded
70A
SRP1038AA Series
11mm x 10mm x 3.8mm
-
830µohm
± 20%
11mm
10mm
3.8mm
32AJ8842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.480
Total:$1.48
Min: 1 / Mult: 1
Total:$148.00
Min: 100 / Mult: 1
220nH
23A
Shielded
34A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
2500µohm
± 20%
7.1mm
6.6mm
2.8mm
75AJ2630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.700
10+
$3.450
25+
$3.320
50+
$3.180
100+
$2.950
More Pricing...
Total:$3.70
Min: 1 / Mult: 1
220nH
22.5A
Shielded
80.4A
WE-LHMI Series
9.7mm x 8.5mm x 4mm
-
1350µohm
± 20%
9.7mm
8.5mm
4mm
75AJ2624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
Total:$2.85
Min: 1 / Mult: 1
220nH
31A
Shielded
41A
WE-HCM Series
13.5mm x 9.65mm x 3.3mm
-
280µohm
± 20%
13.5mm
9.65mm
3.3mm
75AJ2625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.710
10+
$3.470
25+
$3.340
50+
$3.200
100+
$2.950
More Pricing...
Total:$3.71
Min: 1 / Mult: 1
220nH
20A
Shielded
63.4A
WE-LHMI Series
9.7mm x 8.5mm x 3mm
-
1610µohm
± 20%
9.7mm
8.5mm
3mm
62AK7596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$1.090
25+
$1.040
50+
$0.985
100+
$0.933
More Pricing...
Total:$6.40
Min: 5 / Mult: 5
220nH
9.5A
Shielded
12A
TFM-ALMA Series
-
1210 [3225 Metric]
0.011ohm
± 20%
3.2mm
2.5mm
1.2mm
18AM5727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.800
10+
$0.765
Total:$4.00
Min: 5 / Mult: 5
220nH
5.8A
Shielded
5.1A
IHLP-0806AB-5A Series
-
0806 [2016 Metric]
0.018ohm
± 20%
2mm
1.6mm
1.2mm
03AM0712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.050
10+
$2.570
25+
$2.450
50+
$2.350
100+
$2.240
More Pricing...
Total:$15.25
Min: 5 / Mult: 5
220nH
20A
Shielded
24.2A
WE-XHMI Series
-
-
3780µohm
± 20%
4.3mm
4.3mm
2mm
16AM6884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.150
10+
$1.820
25+
$1.760
50+
$1.660
100+
$1.550
More Pricing...
Total:$10.75
Min: 5 / Mult: 5
Total:$155.00
Min: 100 / Mult: 5
220nH
70A
Shielded
42A
PGL6395.XXXHLT Series
-
-
230µohm
± 15%
10.2mm
4.6mm
10mm
13AM0163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$1.840
25+
$1.690
50+
$1.540
100+
$1.380
More Pricing...
Total:$10.55
Min: 5 / Mult: 5
220nH
14.7A
Shielded
34.3A
SPM-VC-D Series
-
-
4200µohm
± 20%
5.3mm
5.1mm
3mm
08AM1797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$2.780
25+
$2.590
50+
$2.320
100+
$2.040
More Pricing...
Total:$3.18
Min: 1 / Mult: 1
220nH
84A
Shielded
46A
AVR-1Z090610S Series
-
-
120µohm
± 10%
9.4mm
6.2mm
10.1mm
08AM1806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
10+
$2.690
25+
$2.520
50+
$2.250
100+
$1.980
More Pricing...
Total:$3.09
Min: 1 / Mult: 1
220nH
83A
Shielded
60A
AVR-1Z100612S Series
-
-
125µohm
± 15%
9.8mm
5.8mm
11.9mm
16AM5760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.680
10+
$3.410
25+
$3.400
50+
$3.200
100+
$2.950
Total:$3.68
Min: 1 / Mult: 1
220nH
28.1A
Shielded
25.4A
WE-MXGI Series
-
-
1700µohm
± 30%
5.4mm
5.4mm
3.1mm
16AM6888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.150
10+
$1.820
25+
$1.780
50+
$1.660
100+
$1.550
More Pricing...
Total:$10.75
Min: 5 / Mult: 5
Total:$155.00
Min: 100 / Mult: 5
220nH
75A
Shielded
81A
PG2290.XXXHLT Series
-
-
150µohm
± 10%
10.7mm
7.5mm
12mm
19AM5389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.577
10+
$0.465
25+
$0.435
50+
$0.400
100+
$0.364
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
220nH
7.5A
Shielded
20A
IFSC2020DZ-01 Series
-
-
8000µohm
± 20%
5mm
5mm
4mm
29AM4328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$2.920
25+
$2.680
50+
$2.440
100+
$2.250
More Pricing...
Total:$15.35
Min: 5 / Mult: 5
220nH
16A
Shielded
16A
SRP4021HMT Series
-
-
4900µohm
± 20%
4.2mm
4.1mm
1.9mm
44AM8608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.870
10+
$3.270
25+
$3.140
50+
$2.990
100+
$2.870
More Pricing...
Total:$3.87
Min: 1 / Mult: 1
220nH
36.4A
Shielded
43.9A
WE-HCIA Series
-
-
1210µohm
± 20%
6.9mm
6.9mm
3.8mm
22AM2419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.350
10+
$2.710
25+
$2.520
50+
$2.350
100+
$2.180
More Pricing...
Total:$3.35
Min: 1 / Mult: 1
220nH
70A
Unshielded
33A
VLBU Series
-
-
187µohm
± 15%
6.5mm
6.5mm
10mm
08AM1778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$2.890
25+
$2.710
50+
$2.420
100+
$2.120
More Pricing...
Total:$3.32
Min: 1 / Mult: 1
220nH
83A
Shielded
90A
AVR-1F131309S Series
-
-
170µohm
± 15%
13mm
13.5mm
9.5mm
44AM8578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.900
10+
$7.690
25+
$7.490
50+
$7.270
100+
$5.630
More Pricing...
Total:$7.90
Min: 1 / Mult: 1
220nH
96.6A
Shielded
114A
WE-XHMI Series
-
4540 [1110 Metric]
500µohm
± 20%
11.3mm
10mm
10mm
13AM6475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.580
10+
$1.920
25+
$1.520
50+
$1.440
100+
$1.370
More Pricing...
Total:$2.58
Min: 1 / Mult: 1
Total:$137.00
Min: 100 / Mult: 1
220nH
24A
Shielded
36A
PGL6478.XXXHL Series
-
-
450µohm
± 15%
9.8mm
9.8mm
3.55mm
44AM8540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.670
25+
$2.550
50+
$2.450
100+
$2.340
More Pricing...
Total:$3.15
Min: 1 / Mult: 1
220nH
51.6A
Shielded
37.9A
WE-XHMI Series
-
-
1500µohm
± 20%
6.6mm
6.4mm
3.1mm
29AM7657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.862
25+
$0.828
50+
$0.797
100+
$0.780
Total:$1.02
Min: 1 / Mult: 1
220nH
24A
Shielded
34A
3656 Series
-
-
3000µohm
± 20%
7mm
6.6mm
2.8mm
1-25 of 57 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK