0.24µH SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AK7131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.448
10+
$0.324
25+
$0.311
50+
$0.298
100+
$0.285
More Pricing...
Min: 5 / Mult: 5
0.24µH
7.3A
Shielded
7.8A
SRP2512TMA Series
2.5mm x 2mm x 1mm
-
0.0132ohm
± 20%
2.5mm
2mm
1mm
18AM1592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.662
10+
$0.583
25+
$0.543
50+
$0.500
100+
$0.457
More Pricing...
Min: 5 / Mult: 5
0.24µH
9.5A
Shielded
13.4A
AOTA-B322512Q Series
-
1210 [3225 Metric]
0.011ohm
± 20%
3.2mm
2.5mm
1.2mm
18AM1583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.566
10+
$0.460
25+
$0.430
50+
$0.395
100+
$0.360
More Pricing...
Min: 5 / Mult: 5
0.24µH
8.5A
Shielded
9A
AOTA-B252012Q Series
-
1008 [2520 Metric]
0.013ohm
± 20%
2.5mm
2mm
1.2mm
18AM1574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.536
10+
$0.447
25+
$0.420
50+
$0.385
100+
$0.351
More Pricing...
Min: 5 / Mult: 5
0.24µH
5.8A
Shielded
8A
AOTA-B201612Q Series
-
0806 [2016 Metric]
0.017ohm
± 20%
2mm
1.6mm
1.2mm
25AM6144

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.896
25+
$0.806
50+
$0.737
100+
$0.653
250+
$0.584
More Pricing...
Min: 1 / Mult: 1
0.24µH
4.7A
Multilayer
6.3A
LSCN Series
-
0505 [1412 Metric]
0.024ohm
± 20%
1.4mm
1.2mm
0.65mm
33AK7109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.520
10+
$0.431
25+
$0.404
50+
$0.371
100+
$0.338
More Pricing...
Min: 5 / Mult: 5
0.24µH
6.5A
Shielded
7.7A
SRP2010TMA Series
2mm x 1.6mm x 0.8mm
-
0.0205ohm
± 20%
2mm
1.6mm
0.8mm
25AM6145

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.919
25+
$0.826
50+
$0.756
100+
$0.670
250+
$0.599
More Pricing...
Min: 1 / Mult: 1
0.24µH
4.6A
Multilayer
7.6A
LSCN Series
-
0505 [1412 Metric]
0.019ohm
± 20%
1.4mm
1.2mm
0.65mm
79AK6713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.471
10+
$0.392
25+
$0.367
50+
$0.338
100+
$0.308
More Pricing...
Min: 5 / Mult: 5
0.24µH
6.2A
Shielded
8.2A
AOTA-B201608S Series
-
0806 [2016 Metric]
0.022ohm
± 20%
2mm
1.6mm
0.8mm
82AK1804

RoHS

Date/Lot Code

Spool of 2000
2000+
$0.367
Min: 2000 / Mult: 2000
0.24µH
5A
Semishielded
6A
SRN3015C Series
-
-
0.016ohm
± 20%
3mm
3mm
1.3mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK