0.47µH SMD Power Inductors:

50 Products Found
Find a huge range of 0.47µH SMD Power Inductors at Newark Electronics Canada. We stock a wide range of SMD Power Inductors, such as 4.7µH, 2.2µH, 1µH & 3.3µH SMD Power Inductors from the worlds top manufacturers including: Bourns, Vishay, Abracon, Taiyo Yuden & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90AJ6094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.450
25+
$2.280
50+
$2.060
100+
$1.840
More Pricing...
0.47µH
35.5A
Shielded
-
20.3A
IHLP-4040ED-5A Series
11.5mm x 10.3mm x 5.4mm
-
-
1390µohm
± 20%
11.5mm
-
10.3mm
5.4mm
85AJ5047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.450
0.47µH
11.7A
Shielded
-
20A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
-
-
8300µohm
± 20%
7mm
-
6.6mm
1.8mm
92AH3834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.722
0.47µH
10A
Shielded
-
14A
AMDLA4020Q Series
4.4mm x 4mm x 1.8mm
-
-
0.0113ohm
± 20%
4.4mm
-
4mm
1.8mm
97AH8067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.420
25+
$1.260
50+
$1.180
100+
$1.100
More Pricing...
0.47µH
32A
Shielded
-
46A
AMDLA1004S Series
11mm x 10mm x 3.8mm
-
-
1500µohm
± 20%
11mm
-
10mm
3.8mm
69AH2641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$1.920
25+
$1.710
50+
$1.660
100+
$1.620
0.47µH
20A
Shielded
-
21A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
-
-
4000µohm
± 20%
6.6mm
-
6.6mm
2.8mm
73AJ1090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.945
10+
$0.797
25+
$0.757
50+
$0.719
100+
$0.679
More Pricing...
0.47µH
18A
Shielded
-
18A
AMXLA-Q6030 Series
7.1mm x 6.6mm x 2.8mm
-
-
4000µohm
± 20%
7.1mm
-
6.6mm
2.8mm
62AJ9426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.680
10+
$3.250
25+
$3.010
50+
$2.880
100+
$2.750
0.47µH
8.5A
Shielded
-
10A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
-
8100µohm
± 30%
4.1mm
-
4.1mm
2.1mm
62AJ9417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
0.47µH
1.7A
Shielded
-
4.5A
WE-MAIA Series
1.6mm x 1.6mm x 1mm
-
-
0.101ohm
± 30%
1.6mm
-
1.6mm
1mm
29AK0260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.580
25+
$1.440
50+
$1.280
100+
$1.130
250+
$1.060
More Pricing...
0.47µH
5.35A
Shielded
-
4.43A
IHLP-1212AZ-51 Series
3.56mm x 3.3mm x 1mm
-
-
0.02792ohm
± 20%
3.56mm
-
3.3mm
1mm
29AK8104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.340
25+
$2.180
50+
$1.960
0.47µH
34A
Shielded
-
31A
SRP1038WA Series
11mm x 10mm x 3.8mm
-
-
1630µohm
± 20%
11mm
-
10mm
3.8mm
29AK0270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
0.47µH
6.29A
Shielded
-
9.28A
IHLP-1212BZ-01 Series
3.56mm x 3.3mm x 2mm
-
-
0.02508ohm
± 20%
3.56mm
-
3.3mm
2mm
33AK8707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
0.47µH
-
Shielded
2.6A
3.3A
DFE18SAN_G0 Series
-
0603 [1608 Metric]
0603 [1608 Metric]
0.054ohm
± 20%
1.6mm
Metal
0.8mm
1mm
45AK2243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.320
25+
$1.150
0.47µH
14.6A
Shielded
-
9.4A
IHLE-2020CD-51 Series
5.9mm x 5.5mm x 3.3mm
-
2020 [5050 Metric]
0.00644ohm
± 20%
5.9mm
-
5.5mm
3.3mm
33AK7126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.447
10+
$0.378
25+
$0.335
50+
$0.328
100+
$0.320
More Pricing...
0.47µH
5.8A
Shielded
-
5.1A
SRP2510TMA Series
2.5mm x 2mm x 0.8mm
-
-
0.024ohm
± 20%
2.5mm
-
2mm
0.8mm
29AK0258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
0.47µH
4.81A
Shielded
-
7.25A
IHLP-1212AZ-01 Series
3.56mm x 3.3mm x 1mm
-
-
0.03797ohm
± 20%
3.56mm
-
3.3mm
1mm
29AK0238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.290
25+
$1.180
50+
$1.140
100+
$1.100
250+
$1.070
More Pricing...
0.47µH
5.86A
Shielded
-
8.17A
IHLP-1212AB-01 Series
3.56mm x 3.3mm x 1.2mm
-
-
0.02739ohm
± 20%
3.56mm
-
3.3mm
1.2mm
33AK7139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.527
25+
$0.468
50+
$0.458
100+
$0.447
More Pricing...
0.47µH
7A
Shielded
-
8.2A
SRP3212A Series
3.2mm x 2.5mm x 1mm
-
-
0.019ohm
± 20%
3.2mm
-
2.5mm
1mm
33AK7133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.447
10+
$0.378
25+
$0.335
50+
$0.328
100+
$0.320
More Pricing...
0.47µH
6.2A
Shielded
-
6.2A
SRP2512TMA Series
2.5mm x 2mm x 1mm
-
-
0.018ohm
± 20%
2.5mm
-
2mm
1mm
29AK0240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.510
25+
$1.360
50+
$1.240
100+
$1.130
250+
$1.060
More Pricing...
0.47µH
5.99A
Shielded
-
5.01A
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
-
-
0.02491ohm
± 20%
3.56mm
-
3.3mm
1.2mm
45AK2241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.270
0.47µH
14.6A
Shielded
-
9.4A
IHLE-2020CD-5A Series
5.9mm x 5.5mm x 3.3mm
-
2020 [5050 Metric]
0.00644ohm
± 20%
5.9mm
-
5.5mm
3.3mm
29AK0272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
0.47µH
6.73A
Shielded
-
4.66A
IHLP-1212BZ-51 Series
3.56mm x 3.3mm x 2mm
-
-
0.02175ohm
± 20%
3.56mm
-
3.3mm
2mm
30AK7470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.279
10+
$0.262
0.47µH
3.6A
Shielded
-
4.5A
SRP2010DPA Series
2mm x 1.6mm x 1mm
-
-
0.04ohm
± 20%
2mm
-
1.6mm
1mm
33AK7111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.533
10+
$0.445
25+
$0.394
50+
$0.385
100+
$0.377
More Pricing...
0.47µH
5.3A
Shielded
-
6A
SRP2010TMA Series
2mm x 1.6mm x 0.8mm
-
-
0.032ohm
± 20%
2mm
-
1.6mm
0.8mm
65AK6174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.410
10+
$6.290
25+
$6.090
50+
$5.870
100+
$5.640
More Pricing...
0.47µH
16.9A
Shielded
-
25A
WE-HCIA Series
-
-
-
1650µohm
± 20%
7mm
-
6.9mm
4.8mm
25AM6148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.613
25+
$0.518
50+
$0.478
100+
$0.437
250+
$0.414
More Pricing...
0.47µH
3.6A
Multilayer
-
4.1A
LSCN Series
-
-
0505 [1412 Metric]
0.038ohm
± 20%
1.4mm
-
1.2mm
0.65mm
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK