2.7mH SMD Power Inductors:

4 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.899
10+
$0.756
25+
$0.717
50+
$0.680
100+
$0.641
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.7mH
120mA
Unshielded
180mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
11.8ohm
± 10%
7.8mm
7.8mm
5.3mm
53K4987

RoHS

Each
100+
$5.530
500+
$5.030
1000+
$4.440
2500+
$4.140
Min: 100 / Mult: 100
2.7mH
290mA
Shielded
120mA
IHSM-7832 Series
-
6.3ohm
± 15%
19.81mm
8.13mm
7.24mm
06X7648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.690
10+
$1.430
25+
$1.360
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.7mH
140mA
Shielded
170mA
SRR0906 Series
10mm x 9.5mm x 6mm
9.2ohm
± 15%
10mm
9.5mm
6mm
75K8827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.250
Min: 800 / Mult: 400
2.7mH
350mA
Shielded
380mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
5.2ohm
± 10%
12.7mm
12.7mm
8.5mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK