3.6µH SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78R5716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.340
10+
$4.980
25+
$4.910
50+
$4.840
100+
$4.700
More Pricing...
Total:$5.34
Min: 1 / Mult: 1
3.6µH
8.2A
Shielded
8.5A
WE-PDF Series
10.2mm x 10.2mm x 4.5mm
0.0122ohm
± 20%
10.2mm
10.2mm
4.5mm
46T8774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.410
25+
$2.280
50+
$2.140
100+
$1.980
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
3.6µH
1.38A
Shielded
1A
WE-TPC Series
3.8mm x 3.8mm x 1.65mm
0.085ohm
± 30%
3.8mm
3.8mm
1.65mm
73T7091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.883
10+
$0.747
25+
$0.710
50+
$0.674
100+
$0.637
Total:$0.88
Min: 1 / Mult: 1
Total:$63.70
Min: 100 / Mult: 1
3.6µH
4.9A
Shielded
5.3A
SRN8040 Series
8mm x 8mm x 4mm
0.022ohm
± 30%
8mm
8mm
4mm
30AK7859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.920
10+
$6.430
25+
$6.260
50+
$6.090
100+
$5.700
More Pricing...
Total:$6.92
Min: 1 / Mult: 1
3.6µH
12.2A
Shielded
20.6A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
8200µohm
± 20%
12.2mm
12.2mm
11.75mm
19AM5445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.720
10+
$0.636
25+
$0.589
50+
$0.543
100+
$0.496
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
3.6µH
4.8A
Shielded
8.5A
IFSC3232DB-02 Series
-
0.022ohm
± 30%
8mm
8mm
4.2mm
02AM6473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.686
10+
$0.577
25+
$0.548
50+
$0.521
100+
$0.493
Total:$0.69
Min: 1 / Mult: 1
3.6µH
4.9A
Semishielded
5.3A
IFSC-3232DB-01 Series
-
0.015ohm
± 30%
8mm
8mm
4.2mm
94AK5689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.960
10+
$5.570
25+
$5.480
50+
$5.400
100+
$5.240
More Pricing...
Total:$5.96
Min: 1 / Mult: 1
3.6µH
12A
Shielded
8.6A
WE-PDF
-
5950µohm
± 30%
10.2mm
10.2mm
6.4mm
19AM5409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.577
10+
$0.465
25+
$0.435
50+
$0.400
100+
$0.364
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
3.6µH
3.7A
Shielded
4.4A
IFSC2020DZ-01 Series
-
0.031ohm
± 20%
5mm
5mm
4mm
78AK1719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.460
10+
$1.300
25+
$1.190
50+
$1.080
100+
$0.968
More Pricing...
Total:$1.46
Min: 1 / Mult: 1
Total:$13.00
Min: 10 / Mult: 1
3.6µH
4.9A
Semishielded
8A
SRN8040HA Series
-
0.024ohm
± 20%
7.9mm
8.15mm
4.2mm
53AJ5899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.543
10+
$0.461
25+
$0.438
50+
$0.415
100+
$0.392
Total:$0.54
Min: 1 / Mult: 1
Total:$4.61
Min: 10 / Mult: 1
3.6µH
6A
Shielded
6.8A
NRS Series
8mm x 8mm x 4mm
0.0195ohm
± 30%
8mm
8mm
4mm
61T9907

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.507
2000+
$0.500
4000+
$0.498
6000+
$0.496
Total:$507.00
Min: 1000 / Mult: 1000
3.6µH
4.9A
Shielded
5.3A
SRN8040 Series
8mm x 8mm x 4mm
0.022ohm
± 30%
8mm
8mm
4mm
24T3471

RoHS

Each (Supplied on Cut Tape)
25+
$0.527
Total:$527.00
Min: 1000 / Mult: 1000
Total:$527.00
Min: 1000 / Mult: 1000
3.6µH
4.9A
Shielded
5.3A
NR Series
8mm x 8mm x 4.2mm
0.015ohm
± 30%
8mm
8mm
4.2mm
51AK2903

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.660
2000+
$5.380
4000+
$5.010
8000+
$4.670
12000+
$4.500
More Pricing...
Total:$4,245.00
Min: 750 / Mult: 250
3.6µH
17A
Shielded
20A
PA1X9XNL Series
19.81mm x 19.56mm x 7.4mm
1.8mohm
± 15%
19.81mm
19.56mm
7.4mm
51AK2902

RoHS

Each (Supplied on Cut Tape)
100+
$7.820
Total:$5,865.00
Min: 750 / Mult: 250
Total:$5,865.00
Min: 750 / Mult: 250
3.6µH
17A
Shielded
20A
PA1X9XNL Series
19.81mm x 19.56mm x 7.4mm
1.8mohm
± 15%
19.81mm
19.56mm
7.4mm
20AM9091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.513
5000+
$0.465
Total:$513.00
Min: 1000 / Mult: 1000
3.6µH
5A
Shielded
-
IFDC3030EZ Series
-
0.026ohm
± 20%
7.8mm
7.8mm
5mm
78AK1720

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.576
5000+
$0.563
10000+
$0.520
20000+
$0.484
30000+
$0.451
More Pricing...
Total:$576.00
Min: 1000 / Mult: 1000
3.6µH
4.9A
Semishielded
8A
SRN8040HA Series
-
0.024ohm
± 20%
7.9mm
8.15mm
4.2mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK