330µH SMD Power Inductors:
165 Products FoundFind a huge range of 330µH SMD Power Inductors at Newark Electronics Canada. We stock a wide range of SMD Power Inductors, such as 2.2µH, 4.7µH, 1µH & 3.3µH SMD Power Inductors from the worlds top manufacturers including: Bourns, Wurth Elektronik, TDK, Vishay & Taiyo Yuden
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.850 10+ $3.480 25+ $3.380 50+ $3.270 100+ $3.170 More Pricing... | 330µH | 390mA | Shielded | 450mA | WE-PD Series | 7.3mm x 7.3mm x 4.5mm | - | 1.86ohm | ± 20% | 7.3mm | 7.3mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.250 10+ $3.940 25+ $3.840 50+ $3.740 100+ $3.540 More Pricing... | 330µH | 1.5A | Shielded | 1.7A | WE-PD Series | 12mm x 12mm x 10mm | - | 0.43ohm | ± 20% | 12mm | 12mm | 10mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.604 25+ $0.538 50+ $0.524 100+ $0.511 250+ $0.478 More Pricing... | 330µH | 570mA | Shielded | 570mA | TYS6045 Series | 6mm x 6mm x 4.5mm | - | 1.27ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 | 330µH | 640mA | Shielded | 710mA | NS Series | 10.1mm x 10.1mm x 4.5mm | - | 0.84ohm | ± 20% | 10.1mm | 10.1mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.320 10+ $1.310 25+ $1.290 50+ $1.270 100+ $1.270 More Pricing... | 330µH | 200mA | Semishielded | 300mA | WE-LQS Series | 4mm x 4mm x 1.8mm | - | 5.3ohm | ± 20% | 4mm | 4mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.260 10+ $2.210 25+ $2.150 50+ $2.090 100+ $2.020 More Pricing... | 330µH | 660mA | Semishielded | 900mA | WE-LQS Series | 8mm x 8mm x 4.2mm | - | 0.865ohm | ± 20% | 8mm | 8mm | 4.2mm | ||||||
48W3866 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.810 10+ $5.760 25+ $5.690 50+ $5.630 100+ $5.510 More Pricing... | 330µH | 4A | Unshielded | - | 6000B Series | 27mm x 19.5mm x 20mm | - | 0.08ohm | ± 15% | 27mm | 19.5mm | 20mm | |||||
Each (Supplied on Full Reel) Full Reel | 400+ $1.020 800+ $0.998 | 330µH | 950mA | Shielded | 1.15A | B82477G4 Series | 12.8mm x 12.8mm x 8mm | - | 0.6ohm | ± 20% | 12.8mm | 12.8mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.270 10+ $3.180 25+ $3.010 50+ $2.820 100+ $2.610 More Pricing... | 330µH | 600mA | Shielded | 700mA | WE-TPC Series | 10mm x 10mm x 3.8mm | - | 1ohm | ± 30% | 10mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.000 10+ $3.770 25+ $3.650 50+ $3.540 100+ $3.280 More Pricing... | 330µH | 1.1A | Shielded | 1.1A | WE-PD Series | 12mm x 12mm x 8mm | - | 0.64ohm | ± 20% | 12mm | 12mm | 8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.380 10+ $2.260 25+ $2.150 50+ $2.040 | 330µH | 1.05A | Shielded | 1.4A | WE-PD Series | 12mm x 12mm x 6mm | - | 0.45ohm | ± 20% | 12mm | 12mm | 6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.740 10+ $1.480 25+ $1.410 50+ $1.340 100+ $1.270 | 330µH | 950mA | Shielded | 1.15A | B82477G4 Series | 12.8mm x 12.8mm x 8mm | - | 0.6ohm | ± 20% | 12.8mm | 12.8mm | 8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.140 10+ $1.810 25+ $1.620 50+ $1.580 | 330µH | 1.1A | Shielded | 1.4A | SRR1280A Series | 12.5mm x 12.5mm x 7.5mm | - | 0.6ohm | ± 10% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.943 10+ $0.799 25+ $0.759 50+ $0.719 100+ $0.679 More Pricing... | 330µH | 700mA | Semishielded | 750mA | SRN8040TA Series | 8mm x 8mm x 3.7mm | - | 0.85ohm | ± 20% | 8mm | 8mm | 3.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.330 10+ $1.120 25+ $1.110 50+ $1.030 100+ $0.942 More Pricing... | 330µH | 550mA | Shielded | 520mA | SRU1038 Series | 10mm x 10mm x 3.8mm | - | 0.773ohm | ± 30% | 10mm | 10mm | 3.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.450 10+ $3.250 25+ $3.120 50+ $2.990 100+ $2.670 More Pricing... | 330µH | 480mA | Shielded | 730mA | WE-PD Series | 10mm x 10mm x 3mm | - | 1.5ohm | ± 20% | 10mm | 10mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.010 10+ $2.850 25+ $2.790 50+ $2.750 100+ $2.710 More Pricing... | 330µH | 320mA | Shielded | 350mA | WE-PD Series | 7.3mm x 7.3mm x 3.2mm | - | 2.62ohm | ± 20% | 7.3mm | 7.3mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.720 10+ $3.600 25+ $3.450 50+ $3.300 100+ $2.990 More Pricing... | 330µH | 780mA | Shielded | 970mA | WE-PD Series | 12mm x 12mm x 6mm | - | 0.51ohm | ± 20% | 12mm | 12mm | 6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.090 10+ $0.909 25+ $0.863 50+ $0.816 | 330µH | 220mA | Shielded | 240mA | SRR7032 Series | 7mm x 7mm x 3.2mm | - | 1.9ohm | ± 20% | 7mm | 7mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.893 10+ $0.750 25+ $0.623 | 330µH | 400mA | Unshielded | 580mA | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | - | 1.26ohm | ± 10% | 7.8mm | 7.8mm | 5.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.770 10+ $3.610 25+ $3.350 50+ $3.070 100+ $2.780 More Pricing... | 330µH | 590mA | Shielded | 650mA | B82464P4 Series | 10.4mm x 10.4mm x 4.8mm | - | 0.65ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 10+ $1.250 25+ $1.190 50+ $1.130 100+ $1.060 More Pricing... | 330µH | 1.1A | Unshielded | 1.6A | SDR1307 Series | 13mm x 13mm x 7mm | - | 0.52ohm | ± 10% | 13mm | 13mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.390 10+ $1.330 25+ $1.260 50+ $1.190 100+ $1.120 More Pricing... | 330µH | 420mA | Shielded | 440mA | DR Series | 7.6mm x 7.6mm x 3.55mm | - | - | ± 20% | 7.6mm | 7.6mm | 3.55mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.550 10+ $1.320 25+ $1.180 50+ $1.160 100+ $1.130 More Pricing... | 330µH | 420mA | Shielded | 490mA | CLF-D Series | 7.2mm x 6.9mm x 4.5mm | - | 1.03ohm | ± 20% | 7.2mm | 6.9mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.962 10+ $0.818 25+ $0.783 50+ $0.747 | 330µH | 520mA | Unshielded | 850mA | SDR1006 Series | 9.8mm x 9.8mm x 5.8mm | - | 1.15ohm | ± 10% | 9.8mm | 9.8mm | 5.8mm | ||||||