5.3µH SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AJ8840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.320
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.3µH
26A
Shielded
35A
SRP1580CA Series
16.5mm x 15.5mm x 7.7mm
5340µohm
± 20%
16.5mm
15.5mm
7.7mm
50AK8788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.233
10+
$0.233
25+
$0.233
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5.3µH
1.5A
Wirewound
1.5A
LCXN Series
-
150mohm
± 20%
6mm
6mm
1.2mm
50AK8879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.118
10+
$0.118
25+
$0.118
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5.3µH
1.5A
Wirewound
1.75A
LSXN Series
-
150mohm
± 20%
6mm
6mm
1.2mm
88T7012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.390
25+
$2.340
50+
$2.280
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
5.3µH
2.3A
Shielded
1.9A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
0.04ohm
± 30%
5.8mm
5.8mm
2.8mm
50AK8690

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.375
5000+
$0.368
10000+
$0.347
20000+
$0.327
30000+
$0.311
More Pricing...
Min: 1000 / Mult: 1000
5.3µH
1.4A
Wirewound
1.5A
LSXB Series
-
150mohm
± 20%
6mm
6mm
1.2mm
50AK8729

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.269
5000+
$0.257
10000+
$0.231
20000+
$0.211
30000+
$0.198
More Pricing...
Min: 1000 / Mult: 1000
5.3µH
1.5A
Wirewound
1.75A
LSXN Series
-
150mohm
± 20%
6mm
6mm
1.2mm
50AK8635

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.460
5000+
$0.451
10000+
$0.424
20000+
$0.401
30000+
$0.381
More Pricing...
Min: 1000 / Mult: 1000
5.3µH
1.5A
Wirewound
1.5A
LCXN Series
-
150mohm
± 20%
6mm
6mm
1.2mm
50AK8843

RoHS

Each (Supplied on Cut Tape)
500+
$0.445
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
5.3µH
1.4A
Wirewound
1.5A
LSXB Series
-
150mohm
± 20%
6mm
6mm
1.2mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK