600nH SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58Y3806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$1.880
25+
$1.740
50+
$1.580
100+
$1.430
More Pricing...
Total:$2.16
Min: 1 / Mult: 1
600nH
19A
Shielded
-
25A
SRP7050TA Series
7.3mm x 6.6mm x 4.8mm
-
-
4300µohm
± 20%
7.3mm
-
6.6mm
4.8mm
78AC4805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.639
10+
$0.528
25+
$0.524
50+
$0.487
Total:$0.64
Min: 1 / Mult: 1
Total:$48.70
Min: 100 / Mult: 1
600nH
8A
Semishielded
-
11A
SRN5040TA Series
4.95mm x 4.95mm x 3.9mm
-
-
8000µohm
± 20%
4.95mm
-
4.95mm
3.9mm
51AC1859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.790
Total:$1.79
Min: 1 / Mult: 1
Total:$179.00
Min: 100 / Mult: 1
600nH
23A
Shielded
-
32A
ASPIAIG-F7030 Series
7.8mm x 7.6mm x 2.9mm
-
-
3200µohm
± 20%
7.8mm
-
7.6mm
2.9mm
49AM4762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.928
25+
$0.855
50+
$0.766
100+
$0.692
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
600nH
8A
Semishielded
-
11A
SRN5040TA-P Series
-
-
2020 [5050 Metric]
8ohm
± 20%
4.95mm
-
4.95mm
3.9mm
23AM1308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.770
10+
$3.570
25+
$3.480
50+
$3.380
100+
$3.140
Total:$3.77
Min: 1 / Mult: 1
600nH
21.5A
Shielded
-
21.2A
WE-MXGI Series
-
-
-
3200µohm
± 30%
5.4mm
-
5.4mm
3.1mm
73AH9085

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.506
6000+
$0.487
10000+
$0.477
Total:$2,024.00
Min: 4000 / Mult: 4000
600nH
5.3A
Shielded
-
6A
AMPLA4012S Series
4.45mm x 4.06mm x 1mm
-
-
0.026ohm
± 20%
4.45mm
-
4.06mm
1mm
73AH9298

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.773
1000+
$0.743
2000+
$0.674
4000+
$0.606
6000+
$0.584
More Pricing...
Total:$618.40
Min: 800 / Mult: 800
600nH
19A
Shielded
-
25A
AMPLA7050S Series
7.3mm x 6.6mm x 4.8mm
-
-
4300µohm
± 20%
7.3mm
-
6.6mm
4.8mm
73AH9241

RoHS

Each (Supplied on Cut Tape)
500+
$0.646
Total:$646.00
Min: 1000 / Mult: 1000
Total:$646.00
Min: 1000 / Mult: 1000
600nH
16A
Shielded
-
25.5A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
-
5200µohm
± 20%
7.3mm
-
6.6mm
2.8mm
65AC4076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$1.820
25+
$1.640
50+
$1.610
100+
$1.560
More Pricing...
Total:$10.70
Min: 5 / Mult: 5
600nH
17.7A
Shielded
-
22A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
-
-
4520µohm
± 20%
5.5mm
-
5.3mm
2.9mm
73AH9242

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.570
2000+
$0.518
4000+
$0.465
6000+
$0.448
10000+
$0.438
Total:$570.00
Min: 1000 / Mult: 1000
600nH
16A
Shielded
-
25.5A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
-
5200µohm
± 20%
7.3mm
-
6.6mm
2.8mm
73AH9297

RoHS

Each (Supplied on Cut Tape)
500+
$0.842
Total:$673.60
Min: 800 / Mult: 800
Total:$673.60
Min: 800 / Mult: 800
600nH
19A
Shielded
-
25A
AMPLA7050S Series
7.3mm x 6.6mm x 4.8mm
-
-
4300µohm
± 20%
7.3mm
-
6.6mm
4.8mm
95M4235

RoHS

Each
1000+
$2.680
2500+
$2.470
Total:$2,680.00
Min: 1000 / Mult: 1000
600nH
27A
Shielded
30A
-
PCC-M1250L (MC) Series
-
SMD
-
0.0011ohm
± 20%
14.5mm
Metal Composition
12.5mm
5mm
78X2687

RoHS

Each (Supplied on Cut Tape)
1000+
$1.320
Total:$5,280.00
Min: 4000 / Mult: 4000
Total:$5,280.00
Min: 4000 / Mult: 4000
600nH
5.3A
Shielded
-
6A
SRP4012TA Series
4.45mm x 4.06mm x 1mm
-
-
0.026ohm
± 20%
4.45mm
-
4.06mm
1mm
64X8628

RoHS

Each (Supplied on Cut Tape)
250+
$1.740
Total:$870.00
Min: 500 / Mult: 500
Total:$870.00
Min: 500 / Mult: 500
600nH
29A
Shielded
-
51A
SRP1238A Series
13.5mm x 12.5mm x 3.3mm
-
-
0.0022ohm
± 20%
13.5mm
-
12.5mm
3.3mm
64X8629

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.180
1000+
$1.140
2000+
$1.030
4000+
$0.923
6000+
$0.890
More Pricing...
Total:$590.00
Min: 500 / Mult: 500
600nH
29A
Shielded
-
51A
SRP1238A Series
13.5mm x 12.5mm x 3.3mm
-
-
0.0022ohm
± 20%
13.5mm
-
12.5mm
3.3mm
78X2688

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.773
6000+
$0.746
10000+
$0.730
Total:$3,092.00
Min: 4000 / Mult: 4000
600nH
5.3A
Shielded
-
6A
SRP4012TA Series
4.45mm x 4.06mm x 1mm
-
-
0.026ohm
± 20%
4.45mm
-
4.06mm
1mm
61AC5941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.939
Total:$4,695.00
Min: 5000 / Mult: 1000
600nH
16A
Shielded
-
25.5A
PA4341.XXXNLT Series
7.6mm x 6.9mm x 3mm
-
-
5.2mohm
± 20%
7.6mm
-
6.9mm
3mm
51AC1840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.420
Total:$7.10
Min: 5 / Mult: 5
Total:$142.00
Min: 100 / Mult: 5
600nH
17.7A
Shielded
-
20A
ASPIAIG-F5030 Series
5.5mm x 5.3mm x 2.9mm
-
-
4520µohm
± 20%
5.5mm
-
5.3mm
2.9mm
67AC6825

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.358
5000+
$0.351
10000+
$0.324
20000+
$0.302
30000+
$0.281
More Pricing...
Total:$537.00
Min: 1500 / Mult: 1500
600nH
8A
Semishielded
-
11A
SRN5040TA Series
4.95mm x 4.95mm x 3.9mm
-
2020 [5050 Metric]
8ohm
± 20%
4.96mm
-
4.96mm
3.9mm
51AC1828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.010
Total:$10.05
Min: 5 / Mult: 5
Total:$201.00
Min: 100 / Mult: 5
600nH
11.7A
Shielded
-
12.3A
ASPIAIG-F4020 Series
4.1mm x 4.1mm x 1.9mm
-
-
9520µohm
± 20%
4.1mm
-
4.1mm
1.9mm
30AJ7598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$1.990
25+
$1.840
50+
$1.720
100+
$1.610
More Pricing...
Total:$2.31
Min: 1 / Mult: 1
600nH
5A
Shielded
-
6.8A
SPM-LR Series
5.4mm x 5.1mm x 1mm
-
-
0.0335ohm
± 20%
5.4mm
-
5.1mm
1mm
85AH8453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
Total:$1.99
Min: 1 / Mult: 1
600nH
8.2A
Unshielded
-
13.5A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
-
-
0.018ohm
± 20%
5.8mm
-
5.2mm
4.5mm
73AH9084

RoHS

Each (Supplied on Cut Tape)
1000+
$0.702
Total:$2,808.00
Min: 4000 / Mult: 4000
Total:$2,808.00
Min: 4000 / Mult: 4000
600nH
5.3A
Shielded
-
6A
AMPLA4012S Series
4.45mm x 4.06mm x 1mm
-
-
0.026ohm
± 20%
4.45mm
-
4.06mm
1mm
66AH7114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.450
25+
$1.370
50+
$1.300
100+
$1.220
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
600nH
11A
Shielded
-
5.6A
SPM Series
4.2mm x 4mm x 3mm
-
-
7810µohm
± 20%
4.2mm
-
4mm
3mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK