7.6µH SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.770
10+
$10.590
25+
$10.120
50+
$9.650
100+
$9.430
More Pricing...
Min: 1 / Mult: 1
7.6µH
20A
Shielded
20.5A
WE-HCI Series
18.3mm x 18.2mm x 9mm
0.00375ohm
± 20%
18.3mm
18.2mm
9mm
94AK5676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.910
10+
$3.710
25+
$3.610
50+
$3.510
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
7.6µH
7.4A
Shielded
8A
WE-PD Series
-
0.02ohm
-20% to +40%
12mm
12mm
8mm
63K2817

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.100
1000+
$1.060
2000+
$0.961
4000+
$0.862
6000+
$0.832
More Pricing...
Min: 400 / Mult: 400
7.6µH
5.9A
Shielded
6.5A
PM127SH Series
12.5mm x 12.5mm x 7.5mm
0.02ohm
-20% to +40%
12.5mm
12.5mm
7.5mm
63K2816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.150
Min: 400 / Mult: 400
7.6µH
5.9A
Shielded
6.5A
PM127SH Series
12.5mm x 12.5mm x 7.5mm
0.02ohm
-20% to +40%
12.5mm
12.5mm
7.5mm
87X9477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.590
10+
$2.260
25+
$2.090
50+
$1.910
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
7.6µH
6A
Shielded
6.2A
SRR1260A Series
12.5mm x 12.5mm x 6mm
0.019ohm
± 30%
12.5mm
12.5mm
6mm
06X7878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.280
10+
$1.940
25+
$1.720
50+
$1.610
100+
$1.490
Min: 1 / Mult: 1
Min: 100 / Mult: 1
7.6µH
5.9A
Shielded
6.5A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.02ohm
± 30%
12.5mm
12.5mm
7.5mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK