SMD Power Inductors:

42 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC3507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.220
10+
$0.922
25+
$0.902
50+
$0.880
100+
$0.860
Min: 1 / Mult: 1
Min: 100 / Mult: 1
180µH
390mA
Shielded
230mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
1ohm
± 30%
4.8mm
4.8mm
2.8mm
57AC3506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.922
25+
$0.879
Min: 1 / Mult: 1
Min: 100 / Mult: 1
120µH
470mA
Shielded
280mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.7ohm
± 30%
4.8mm
4.8mm
2.8mm
31AC7041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.843
Min: 1 / Mult: 1
Min: 100 / Mult: 1
180µH
550mA
Shielded
260mA
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
1.08ohm
± 20%
4.8mm
4.8mm
2.8mm
92AH6086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.922
25+
$0.879
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
1.03A
Shielded
780mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.15ohm
± 30%
4.8mm
4.8mm
2.8mm
31AC7053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.430
10+
$1.080
25+
$1.040
50+
$0.986
100+
$0.939
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
82µH
850mA
Shielded
350mA
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.48ohm
± 20%
4.8mm
4.8mm
2.8mm
23T1342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.080
10+
$0.850
25+
$0.833
50+
$0.816
100+
$0.799
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
1A
Shielded
830mA
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
1919 [4848 Metric]
0.24ohm
± 30%
4.8mm
4.8mm
1.15mm
23T1346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.140
10+
$0.968
25+
$0.922
50+
$0.876
100+
$0.830
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
2A
Shielded
1.8A
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
1919 [4848 Metric]
0.075ohm
± 30%
4.8mm
4.8mm
1.15mm
31AC7039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.996
25+
$0.949
50+
$0.903
100+
$0.856
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µH
600mA
Shielded
280mA
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.86ohm
± 20%
4.8mm
4.8mm
2.8mm
31AC7051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
10+
$1.160
25+
$1.100
50+
$1.040
100+
$0.983
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µH
900mA
Shielded
380mA
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.37ohm
± 20%
4.8mm
4.8mm
2.8mm
31AC7029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.955
25+
$0.922
50+
$0.889
100+
$0.856
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.6µH
2.3A
Shielded
1.35A
SRR4818A Series
4.8mm x 4.8mm x 1.8mm
1919 [4848 Metric]
0.09ohm
± 30%
4.8mm
4.8mm
1.8mm
31AC7019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.996
25+
$0.949
Min: 1 / Mult: 1
Min: 100 / Mult: 1
18µH
1.4A
Shielded
790mA
SRR4818A Series
4.8mm x 4.8mm x 1.8mm
1919 [4848 Metric]
0.28ohm
± 20%
4.8mm
4.8mm
1.8mm
57AC3513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.922
25+
$0.879
50+
$0.835
100+
$0.792
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
1.55A
Shielded
1.3A
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.07ohm
± 30%
4.8mm
4.8mm
2.8mm
15AC9200

RoHS

Date/Lot Code

Each
1+
$1.660
10+
$1.660
25+
$1.550
50+
$1.440
100+
$1.170
More Pricing...
Min: 5 / Mult: 5
330µH
340mA
Shielded
220mA
WE-LQFS Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
1.864ohm
± 20%
4.8mm
4.8mm
2.8mm
31AC7045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.996
25+
$0.949
50+
$0.903
100+
$0.856
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.9µH
3.4A
Shielded
1.8A
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.047ohm
± 30%
4.8mm
4.8mm
2.8mm
31AC7044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.996
25+
$0.949
50+
$0.903
100+
$0.856
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µH
500mA
Shielded
240mA
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
1.25ohm
± 20%
4.8mm
4.8mm
2.8mm
57AC3512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.912
Min: 1 / Mult: 1
Min: 100 / Mult: 1
39µH
800mA
Shielded
500mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.25ohm
± 30%
4.8mm
4.8mm
2.8mm
57AC3503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.260
10+
$0.992
25+
$0.949
50+
$0.905
100+
$0.862
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
1.3A
Shielded
1A
SRR4018 Series
4.8mm x 4.8mm x 1.8mm
1919 [4848 Metric]
0.15ohm
± 30%
4.8mm
4.8mm
1.8mm
31AC7017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.290
25+
$1.170
50+
$1.140
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12µH
1.6A
Shielded
950mA
SRR4818A Series
4.8mm x 4.8mm x 1.8mm
1919 [4848 Metric]
0.17ohm
± 20%
4.8mm
4.8mm
1.8mm
57AC3510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.922
25+
$0.873
50+
$0.825
100+
$0.776
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
820mA
Shielded
580mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.23ohm
± 30%
4.8mm
4.8mm
2.8mm
31AC7027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.996
25+
$0.949
50+
$0.903
100+
$0.856
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
2.6A
Shielded
1.5A
SRR4818A Series
4.8mm x 4.8mm x 1.8mm
1919 [4848 Metric]
0.08ohm
± 30%
4.8mm
4.8mm
1.8mm
31AC7015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.420
10+
$1.260
25+
$1.170
50+
$1.080
100+
$0.982
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.5µH
4.7A
Shielded
3A
SRR4818A Series
4.8mm x 4.8mm x 1.8mm
1919 [4848 Metric]
0.035ohm
± 30%
4.8mm
4.8mm
1.8mm
31AC7036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.996
25+
$0.949
50+
$0.903
100+
$0.856
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12µH
2A
Shielded
950mA
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.125ohm
± 20%
4.8mm
4.8mm
2.8mm
31AC7043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.996
25+
$0.949
50+
$0.903
100+
$0.856
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
1.55A
Shielded
680mA
SRR4828A Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.185ohm
± 20%
4.8mm
4.8mm
2.8mm
23T1351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
10+
$1.220
25+
$1.130
50+
$1.040
100+
$0.951
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µH
480mA
Shielded
400mA
SRR4011 Series
4.8mm x 4.8mm x 1.15mm
1919 [4848 Metric]
1.25ohm
± 30%
4.8mm
4.8mm
1.15mm
57AC3508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
10+
$1.070
25+
$1.010
50+
$0.948
100+
$0.889
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µH
340mA
Shielded
200mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
1.25ohm
± 30%
4.8mm
4.8mm
2.8mm
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK