SMD Power Inductors:

258 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48W6312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
Min: 1 / Mult: 1
15µH
1.2A
Shielded
1.6A
LQH5BPN_T0 Series
-
2020 [5050 Metric]
2020 [5050 Metric]
0.187ohm
± 20%
5mm
5mm
2mm
48W6311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.484
Min: 1 / Mult: 1
10µH
1.6A
Unshielded
2A
LQH5BPN_T0 Series
-
2020 [5050 Metric]
2020 [5050 Metric]
0.106ohm
± 20%
5mm
5mm
2mm
65AC4136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.230
10+
$1.050
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
2.25A
Shielded
1.37A
SRR4528A Series
5mm x 5mm x 2.8mm
-
2020 [5050 Metric]
0.058ohm
± 30%
5mm
5mm
2.8mm
48W6308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
Min: 1 / Mult: 1
1µH
3.1A
Shielded
5.8A
LQH5BPN_T0 Series
-
2020 [5050 Metric]
2020 [5050 Metric]
0.019ohm
± 30%
5mm
5mm
2mm
48W6315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.527
Min: 1 / Mult: 1
22µH
1.05A
Shielded
1.4A
LQH5BPN_T0 Series
-
2020 [5050 Metric]
2020 [5050 Metric]
0.259ohm
± 20%
5mm
5mm
2mm
48W6313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.584
Min: 1 / Mult: 1
2.2µH
2.6A
Shielded
4A
LQH5BPN_T0 Series
-
2020 [5050 Metric]
2020 [5050 Metric]
0.03ohm
± 30%
5mm
5mm
2mm
48W6317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
Min: 1 / Mult: 1
4.7µH
2A
Shielded
3A
LQH5BPN_T0 Series
-
2020 [5050 Metric]
2020 [5050 Metric]
0.058ohm
± 30%
5mm
5mm
2mm
65AH7812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.662
Min: 1 / Mult: 1
2.7µH
3.3A
Shielded
3.8A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
2020 [5050 Metric]
0.042ohm
± 30%
5mm
5mm
2mm
65AH7815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.747
Min: 1 / Mult: 1
33µH
1.23A
Shielded
1A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
2020 [5050 Metric]
0.516ohm
± 20%
5mm
5mm
2mm
65AH7807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.518
Min: 1 / Mult: 1
1.2µH
4.4A
Shielded
5.4A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
2020 [5050 Metric]
0.0228ohm
± 30%
5mm
5mm
2mm
51AH4668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.926
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µH
5.2A
Shielded
6.5A
MPXV Series
5.3mm x 5mm x 2mm
-
2020 [5050 Metric]
0.0404ohm
± 20%
5.3mm
5mm
2mm
06AH4141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.950
10+
$1.680
25+
$1.520
50+
$1.400
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPX Series
5.3mm x 5mm x 3mm
-
2020 [5050 Metric]
0.0115ohm
± 20%
5.3mm
5mm
3mm
14AC2481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.266
10+
$0.266
25+
$0.266
50+
$0.266
100+
$0.266
More Pricing...
Min: 1 / Mult: 1
330nH
11.8A
Shielded
16A
HCM1A0503 Series
5.15mm x 5.1mm x 2.8mm
-
2020 [5050 Metric]
4.3mohm
± 20%
5.15mm
5.1mm
2.8mm
67R4045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.280
25+
$1.240
Min: 1 / Mult: 1
1µH
7A
Shielded
16A
IHLP-2020BZ-01 Series
5.49mm x 5.18mm x 2mm
-
2020 [5050 Metric]
0.02ohm
± 20%
5.49mm
5.18mm
2mm
51R4491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.941
10+
$0.862
25+
$0.862
Min: 1 / Mult: 1
10µH
2.3A
Shielded
4A
IHLP-2020BZ-01 Series
5.49mm x 5.18mm x 2mm
-
2020 [5050 Metric]
0.199ohm
± 20%
5.49mm
5.18mm
2mm
77R1974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$2.020
25+
$1.850
50+
$1.680
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
2.2µH
6.75A
Shielded
5.5A
IHLP-2020CZ-11 Series
5.49mm x 5.18mm x 3mm
-
2020 [5050 Metric]
25mohm
± 20%
5.49mm
5.18mm
3mm
56AC1016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.280
25+
$1.280
Min: 1 / Mult: 1
470nH
12.2A
Shielded
16A
IHLP-2020CZ-01 Series
5.49mm x 5.18mm x 3mm
-
2020 [5050 Metric]
0.00704ohm
± 20%
5.49mm
5.18mm
3mm
45AK2265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.701
10+
$0.701
25+
$0.701
50+
$0.701
100+
$0.701
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µH
6.5A
Shielded
7.1A
IHLE-2020CD-5A Series
5.9mm x 5.5mm x 3.3mm
-
2020 [5050 Metric]
0.026ohm
± 20%
5.9mm
5.5mm
3.3mm
93AK8850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.340
25+
$1.280
50+
$1.210
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.62A
Shielded
1.11A
VLCF Series
-
-
2020 [5050 Metric]
0.061ohm
± 30%
5mm
5mm
2.4mm
26AM2481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.852
10+
$0.732
25+
$0.673
50+
$0.611
100+
$0.550
More Pricing...
Min: 1 / Mult: 1
10µH
2A
Wirewound
1.7A
LCXH Series
-
-
2020 [5050 Metric]
0.1272ohm
± 20%
5mm
5mm
2.2mm
45AK2239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.682
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.33µH
15.8A
Shielded
11.8A
IHLE-2020CD-51 Series
5.9mm x 5.5mm x 3.3mm
-
2020 [5050 Metric]
0.00534ohm
± 20%
5.9mm
5.5mm
3.3mm
93AK8845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.310
25+
$1.310
50+
$1.230
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
15µH
1.66A
Shielded
710mA
VLCF Series
-
-
2020 [5050 Metric]
0.152ohm
± 20%
5mm
5mm
2.4mm
45AK2243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.681
10+
$0.681
25+
$0.681
50+
$0.681
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.47µH
14.6A
Shielded
9.4A
IHLE-2020CD-51 Series
5.9mm x 5.5mm x 3.3mm
-
2020 [5050 Metric]
0.00644ohm
± 20%
5.9mm
5.5mm
3.3mm
25AM8259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.401
10+
$0.327
25+
$0.279
50+
$0.264
100+
$0.248
More Pricing...
Min: 1 / Mult: 1
10µH
1.85A
Wirewound
1.48A
LSXN Series
-
-
2020 [5050 Metric]
0.144ohm
± 20%
5mm
5mm
2mm
93AK8849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.340
25+
$1.280
50+
$1.210
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
47µH
1.05A
Shielded
400mA
VLCF Series
-
-
2020 [5050 Metric]
0.383ohm
± 20%
5mm
5mm
2.4mm
1-25 of 258 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK