Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoHCM1A0503-R33-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel14AC2481RL
Cut Tape14AC2481
Product RangeHCM1A0503 Series
Your Part Number
1,993 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 25+ | $1.640 |
| 100+ | $1.290 |
| 250+ | $1.220 |
| 500+ | $1.160 |
| 1000+ | $1.100 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoHCM1A0503-R33-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel14AC2481RL
Cut Tape14AC2481
Product RangeHCM1A0503 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)11.8A
Inductor ConstructionShielded
Product RangeHCM1A0503 Series
Saturation Current (Isat)16A
Power Inductor Case5.15mm x 5.1mm x 2.8mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max4.3mohm
Inductance Tolerance± 20%
Product Length5.15mm
Product Width5.1mm
Product Height2.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Saturation Current (Isat)
16A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
11.8A
Product Range
HCM1A0503 Series
Power Inductor Case
5.15mm x 5.1mm x 2.8mm
DC Resistance Max
4.3mohm
Product Length
5.15mm
Product Height
2.8mm
Technical Docs (1)
Alternatives for HCM1A0503-R33-R
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
