Multilayer SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AM6148

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.926
25+
$0.836
50+
$0.767
100+
$0.683
250+
$0.614
More Pricing...
Min: 1 / Mult: 1
0.47µH
3.6A
Multilayer
4.1A
LSCN Series
0505 [1412 Metric]
0.038ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM6144

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.926
25+
$0.836
50+
$0.767
100+
$0.683
250+
$0.614
More Pricing...
Min: 1 / Mult: 1
0.24µH
4.7A
Multilayer
6.3A
LSCN Series
0505 [1412 Metric]
0.024ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM6147

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.951
25+
$0.858
50+
$0.787
100+
$0.702
250+
$0.630
More Pricing...
Min: 1 / Mult: 1
0.33µH
4.5A
Multilayer
4.1A
LSCN Series
0505 [1412 Metric]
25mohm
± 20%
1.4mm
1.2mm
0.65mm
25AM6146

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.926
25+
$0.836
50+
$0.767
100+
$0.683
250+
$0.614
More Pricing...
Min: 1 / Mult: 1
0.33µH
3.9A
Multilayer
5.8A
LSCN Series
0505 [1412 Metric]
32mohm
± 20%
1.4mm
1.2mm
0.65mm
25AM6143

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.926
25+
$0.836
50+
$0.767
100+
$0.683
250+
$0.614
More Pricing...
Min: 1 / Mult: 1
0.1µH
7.3A
Multilayer
7.4A
LSCN Series
0505 [1412 Metric]
0.01ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM6142

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
25+
$1.060
100+
$0.972
250+
$0.866
500+
$0.777
More Pricing...
Min: 1 / Mult: 1
2.2µH
800mA
Multilayer
950mA
LSCN Series
-
0.375ohm
± 20%
1mm
0.6mm
0.8mm
25AM6149

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.420
Min: 1 / Mult: 1
0.33µH
3.3A
Multilayer
3.4A
LSCN Series
0603 [1608 Metric]
0.047ohm
± 20%
1.6mm
0.8mm
0.5mm
25AM6145

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.951
25+
$0.858
50+
$0.787
100+
$0.702
250+
$0.630
More Pricing...
Min: 1 / Mult: 1
0.24µH
4.6A
Multilayer
7.6A
LSCN Series
0505 [1412 Metric]
0.019ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM8609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.524
Min: 8000 / Mult: 8000
240nH
4.6A
Multilayer
7.6A
LLCN series
0505 [1412 Metric]
0.023ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM8612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.511
Min: 8000 / Mult: 8000
470nH
3.6A
Multilayer
4.1A
LLCN series
0505 [1412 Metric]
0.038ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM8613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.511
Min: 8000 / Mult: 8000
330nH
3.3A
Multilayer
3.4A
LLCN series
0603 [1608 Metric]
0.047ohm
± 20%
1.6mm
0.8mm
0.5mm
25AM8607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.511
Min: 8000 / Mult: 8000
100nH
7.3A
Multilayer
7.4A
LLCN series
0505 [1412 Metric]
0.01ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM8611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.524
Min: 8000 / Mult: 8000
330nH
4.5A
Multilayer
4.1A
LLCN series
0505 [1412 Metric]
25mohm
± 20%
1.4mm
1.2mm
0.65mm
25AM8608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.511
Min: 8000 / Mult: 8000
240nH
4.7A
Multilayer
6.3A
LLCN series
0505 [1412 Metric]
0.024ohm
± 20%
1.4mm
1.2mm
0.65mm
25AM8606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.647
Min: 8000 / Mult: 8000
2.2µH
800mA
Multilayer
950mA
LLCN series
-
0.375ohm
± 20%
1mm
0.6mm
0.8mm
25AM8610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.511
Min: 8000 / Mult: 8000
330nH
3.9A
Multilayer
5.8A
LLCN series
0505 [1412 Metric]
32mohm
± 20%
1.4mm
1.2mm
0.65mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK