SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AH6523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.818
250+
$0.641
500+
$0.583
1000+
$0.536
5000+
$0.496
Min: 5 / Mult: 5
82µH
1A
Unshielded
MCSD105 Series
10.2mm x 9mm x 5.4mm
0.25ohm
± 10%
10.2mm
9mm
5.4mm
29AH6519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.818
250+
$0.641
500+
$0.583
1000+
$0.536
5000+
$0.496
Min: 1 / Mult: 1
100µH
980mA
Unshielded
MCSD105 Series
10.2mm x 9mm x 5.4mm
0.35ohm
± 10%
10.2mm
9mm
5.4mm
75R0098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.094
10+
$0.094
50+
$0.094
100+
$0.094
250+
$0.094
More Pricing...
Min: 1 / Mult: 1
470µH
420mA
Unshielded
MCSD105 Series
10.2mm x 9mm x 5.4mm
1.48ohm
± 10%
10.2mm
9mm
5.4mm
75R0097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.094
10+
$0.094
50+
$0.094
100+
$0.094
250+
$0.094
More Pricing...
Min: 1 / Mult: 1
47µH
1.53A
Unshielded
MCSD105 Series
10.2mm x 9mm x 5.4mm
150mohm
± 10%
10.2mm
9mm
5.4mm
75R0095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.094
10+
$0.094
50+
$0.094
100+
$0.094
250+
$0.094
More Pricing...
Min: 1 / Mult: 1
330µH
520mA
Unshielded
MCSD105 Series
10.2mm x 9mm x 5.4mm
1.15ohm
± 10%
10.2mm
9mm
5.4mm
74AC1357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
10+
$0.106
100+
$0.106
250+
$0.106
Min: 1 / Mult: 1
120µH
890mA
Unshielded
MCSD105 Series
10.2mm x 9mm x 5.4mm
400mohm
± 10%
10.2mm
9mm
5.4mm
55Y9995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.078
10+
$0.078
25+
$0.078
50+
$0.078
Min: 1 / Mult: 1
10µH
2.6A
Unshielded
MCSD105 Series
10.2mm x 9mm x 5.4mm
60mohm
± 20%
10.2mm
9mm
5.4mm
75R0099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
56µH
1.17A
Unshielded
MCSD105 Series
10.2mm x 9mm x 5.4mm
0.19ohm
± 10%
10.2mm
9mm
5.4mm
75R0086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
12µH
2.45A
Unshielded
MCSD105 Series
10.2mm x 9mm x 5.4mm
0.036ohm
± 20%
10.2mm
9mm
5.4mm
75R0092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
27µH
1.76A
Unshielded
MCSD105 Series
10.2mm x 9mm x 5.4mm
110mohm
± 20%
10.2mm
9mm
5.4mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK