Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-560KU
Newark Part No.75R0099
Product RangeMCSD105 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-560KU
Newark Part No.75R0099
Product RangeMCSD105 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.17A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSD105 Series
Power Inductor Case10.2mm x 9mm x 5.4mm
Inductance Tolerance± 10%
DC Resistance Max0.19ohm
Product Length10.2mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
MCSD105 Series
Inductance Tolerance
± 10%
Product Length
10.2mm
Product Height
5.4mm
RMS Current (Irms)
1.17A
Saturation Current (Isat)
-
Power Inductor Case
10.2mm x 9mm x 5.4mm
DC Resistance Max
0.19ohm
Product Width
9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCSD105-560KU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate