1.17A SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48W6288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.640
10+
$0.538
25+
$0.510
50+
$0.481
100+
$0.453
More Pricing...
Min: 1 / Mult: 1
10µH
1.17A
Unshielded
1.05A
LQH43PN_26 Series
-
1812 [4532 Metric]
1812 [4532 Metric]
0.147ohm
± 20%
4.5mm
3.2mm
2.6mm
76AH5491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.684
10+
$0.574
25+
$0.544
50+
$0.513
100+
$0.483
More Pricing...
Min: 1 / Mult: 1
10µH
1.17A
Semishielded
1.05A
LQH43PH_26 Series
4.5mm x 3.2mm x 2.6mm
-
1812 [4532 Metric]
0.1764ohm
± 20%
4.5mm
3.2mm
2.6mm
08P2837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.700
10+
$3.350
25+
$3.280
50+
$3.140
100+
$3.040
More Pricing...
Min: 1 / Mult: 1
47µH
1.17A
Unshielded
1.24A
WE-PD2 Series
7.8mm x 7mm x 5mm
-
-
0.18ohm
± 10%
7.8mm
7mm
5mm
78AC4795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.633
10+
$0.531
25+
$0.507
50+
$0.483
100+
$0.458
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
18µH
1.17A
Semishielded
1.2A
SRN5020TA Series
5mm x 5mm x 1.8mm
-
2020 [5050 Metric]
0.19ohm
± 20%
5mm
5mm
1.8mm
75R0099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
56µH
1.17A
Unshielded
-
MCSD105 Series
10.2mm x 9mm x 5.4mm
-
-
0.19ohm
± 10%
10.2mm
9mm
5.4mm
85AH8490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.510
Min: 1 / Mult: 1
47µH
1.17A
Unshielded
1.24A
WE-PD2A Series
7.8mm x 7mm x 5mm
-
-
0.18ohm
± 20%
7.8mm
7mm
5mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK