SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96Y9757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.560
25+
$1.440
50+
$1.320
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
100µH
1.1A
Shielded
1.2A
SRU1063A Series
10mm x 10mm x 6.5mm
0.32ohm
± 30%
10mm
10mm
6.5mm
96Y9759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.560
25+
$1.550
50+
$1.440
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
22µH
3A
Shielded
3.2A
SRU1063A Series
10mm x 10mm x 6.5mm
0.06ohm
± 30%
10mm
10mm
6.5mm
96Y9763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.290
25+
$1.260
50+
$1.210
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.2A
Shielded
5.2A
SRU1063A Series
10mm x 10mm x 6.5mm
0.018ohm
± 30%
10mm
10mm
6.5mm
33M0135

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.838
2000+
$0.832
3000+
$0.826
5000+
$0.810
Min: 1000 / Mult: 500
22µH
3A
Shielded
3.2A
SRU1063 Series
10mm x 10mm x 6.5mm
60mohm
± 30%
10mm
10mm
6.5mm
96Y9761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$1.290
25+
$1.230
50+
$1.160
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.5A
Shielded
5.7A
SRU1063A Series
10mm x 10mm x 6.5mm
14mohm
± 30%
10mm
10mm
6.5mm
96Y9764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.560
25+
$1.510
50+
$1.450
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
68µH
1.2A
Shielded
1.35A
SRU1063A Series
10mm x 10mm x 6.5mm
0.21ohm
± 30%
10mm
10mm
6.5mm
91Y7000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.329
10+
$0.329
25+
$0.329
50+
$0.329
100+
$0.329
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
3A
Shielded
3.2A
SRU1063 Series
10mm x 10mm x 6.5mm
0.06ohm
± 30%
10mm
10mm
6.5mm
96Y9760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.920
25+
$1.840
50+
$1.760
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
33µH
2.2A
Shielded
2.4A
SRU1063A Series
10mm x 10mm x 6.5mm
0.105ohm
± 30%
10mm
10mm
6.5mm
96Y9756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.560
25+
$1.480
50+
$1.410
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
10µH
3.8A
Shielded
4A
SRU1063A Series
10mm x 10mm x 6.5mm
0.038ohm
± 30%
10mm
10mm
6.5mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK