Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1063A-220Y
Newark Part No.96Y9759
Product RangeSRU1063A Series
Technical Datasheet
288 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.820 |
10+ | $1.560 |
25+ | $1.550 |
50+ | $1.440 |
100+ | $1.340 |
250+ | $1.320 |
500+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1063A-220Y
Newark Part No.96Y9759
Product RangeSRU1063A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Power Inductor Case10mm x 10mm x 6.5mm
Product RangeSRU1063A Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height6.5mm
Product Overview
The SRU1063A-220Y from Bourns is a SRU1063A series SMD shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies.
- Automotive grade AEC-Q200 qualified
- Inductance is 22µH at 100KHz/0.1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.043ohm
- RMS current (Irms) is 3A
- Saturation current (Isat) is 3.2A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 10mm x 10mm x 6.5mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3A
Saturation Current (Isat)
3.2A
Product Range
SRU1063A Series
DC Resistance Max
0.06ohm
Product Length
10mm
Product Height
6.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability