Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-1040HI-100M-T05
Newark Part No.51AC8875
Product RangeASPI-1040HI Series
Your Part Number
Technical Datasheet
926 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 1000+ | $1.040 |
| 2000+ | $0.963 |
| 4000+ | $0.888 |
| 6000+ | $0.863 |
| 10000+ | $0.849 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-1040HI-100M-T05
Newark Part No.51AC8875
Product RangeASPI-1040HI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeASPI-1040HI Series
Power Inductor Case11.15mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length11.15mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASPI-1040HI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
8.5A
Power Inductor Case
11.15mm x 10mm x 4mm
DC Resistance Max
0.03ohm
Product Length
11.15mm
Product Height
4mm
Technical Docs (2)
Alternatives for ASPI-1040HI-100M-T05
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability