SMD Power Inductors:

16,406 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Packaging
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
88T7104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.850
10+
$3.720
25+
$3.580
50+
$3.420
100+
$3.120
More Pricing...
Total:$3.85
Min: 1 / Mult: 1
10µH
4.3A
Shielded
-
-
5A
WE-PD Series
-
10mm x 10mm x 5mm
-
-
-
27mohm
± 20%
10mm
-
10mm
5mm
-
-
08P2500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.810
25+
$1.780
50+
$1.750
100+
$1.620
More Pricing...
Total:$1.85
Min: 1 / Mult: 1
22µH
1.15A
Shielded
-
-
900mA
WE-TPC Series
-
5.8mm x 5.8mm x 2.8mm
-
-
-
0.12ohm
± 30%
5.8mm
-
5.8mm
2.8mm
-
-
08P2789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.820
10+
$3.700
25+
$3.550
50+
$3.400
100+
$3.090
More Pricing...
Total:$3.82
Min: 1 / Mult: 1
68µH
1.91A
Shielded
-
-
2.19A
WE-PD Series
-
12mm x 12mm x 6mm
-
-
-
0.12ohm
± 20%
12mm
-
12mm
6mm
-
-
08P2512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.940
25+
$2.780
50+
$2.610
100+
$2.420
More Pricing...
Total:$3.02
Min: 1 / Mult: 1
10µH
3A
Shielded
-
-
2.5A
WE-TPC Series
-
10mm x 10mm x 2.8mm
-
-
-
0.053ohm
± 30%
10mm
-
10mm
2.8mm
-
-
08P2755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.870
25+
$3.750
50+
$3.640
100+
$3.380
More Pricing...
Total:$4.10
Min: 1 / Mult: 1
15µH
5A
Shielded
-
-
6A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
27mohm
± 20%
12mm
-
12mm
8mm
-
-
12X8958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.850
25+
$1.820
50+
$1.780
100+
$1.720
More Pricing...
Total:$1.86
Min: 1 / Mult: 1
10µH
600mA
Shielded
-
-
1.35A
WE-MAPI Series
-
1008 [2520 Metric]
-
-
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
-
2mm
1mm
-
-
57AC6607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.909
10+
$0.803
25+
$0.710
50+
$0.601
100+
$0.514
More Pricing...
Total:$4.54
Min: 5 / Mult: 5
1µH
-
Shielded
-
2A
3.1A
DFE201210U Series
-
-
2mm x 1.2mm x 1mm
-
-
0.095ohm
± 20%
2mm
Iron
1.2mm
1mm
-
-
57AC3538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.923
25+
$0.878
50+
$0.833
100+
$0.787
Total:$1.09
Min: 1 / Mult: 1
Total:$78.70
Min: 100 / Mult: 1
470µH
320mA
Shielded
-
-
220mA
SRR7045 Series
-
7mm x 7mm x 4.5mm
-
-
-
1.1ohm
± 20%
7mm
-
7mm
4.5mm
-
-
38AC2311

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
$0.643
Total:$385.80
Min: 600 / Mult: 600
220µH
700mA
Unshielded
-
-
800mA
SDR1005 Series
-
12.7mm x 10mm x 5mm
-
-
-
0.78ohm
± 10%
12.7mm
-
10mm
5mm
-
-
92AH7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.850
10+
$3.480
25+
$3.380
50+
$3.270
100+
$3.170
More Pricing...
Total:$3.85
Min: 1 / Mult: 1
220µH
440mA
Shielded
-
-
540mA
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
-
1.17ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
92AH7088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.640
10+
$3.420
25+
$3.280
50+
$3.140
100+
$2.950
More Pricing...
Total:$3.64
Min: 1 / Mult: 1
47µH
1.03A
Shielded
-
-
1.1A
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
-
0.26ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
64AH8776

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$1.340
500+
$1.290
1000+
$1.220
1500+
$1.210
2500+
$1.200
Total:$335.00
Min: 250 / Mult: 250
100µH
2.5A
Shielded
-
-
2.2A
SRR1210 Series
-
12mm x 12mm x 10mm
-
-
-
0.135ohm
± 20%
12mm
-
12mm
10mm
-
-
29AH9990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.550
25+
$1.380
50+
$1.350
100+
$1.320
More Pricing...
Total:$1.82
Min: 1 / Mult: 1
100µH
1.7A
Shielded
-
-
3A
PCC-M0850M Series
-
8.5mm x 8mm x 5mm
-
-
-
0.333ohm
± 20%
8.5mm
-
8mm
5mm
-
-
81AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.209
10+
$0.174
25+
$0.156
50+
$0.152
100+
$0.148
More Pricing...
Total:$0.21
Min: 1 / Mult: 1
10µH
300mA
Shielded
-
-
60mA
MLZ Series
-
1.6mm x 0.8mm x 0.8mm
-
-
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
-
0.8mm
0.8mm
-
-
62AJ7995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.580
10+
$4.750
25+
$4.750
50+
$4.740
100+
$4.080
More Pricing...
Total:$5.58
Min: 1 / Mult: 1
2.2µH
32A
Shielded
-
-
29A
ASPI-F1010 Series
-
11.9mm x 11mm x 9.7mm
-
-
-
2800µohm
± 20%
11.9mm
-
11mm
9.7mm
-
-
20T0916

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$0.604
500+
$0.573
1250+
$0.511
2500+
$0.455
Total:$151.00
Min: 250 / Mult: 250
100µH
3A
Unshielded
-
-
-
MCPD Series
-
18.54mm x 15.24mm x 7.11mm
-
-
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
-
-
44W4592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$3.210
25+
$3.110
50+
$3.010
100+
$2.910
More Pricing...
Total:$3.27
Min: 1 / Mult: 1
470µH
40A
Shielded
-
-
35A
WE-HCM Series
-
11.3mm x 11mm x 8.9mm
-
-
-
320µohm
± 20%
11.3mm
-
11mm
8.9mm
-
-
88T7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$3.150
25+
$3.020
50+
$2.890
100+
$2.780
More Pricing...
Total:$3.30
Min: 1 / Mult: 1
33µH
3.2A
Shielded
-
-
3.6A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
0.064ohm
± 20%
12mm
-
12mm
8mm
-
-
70K9561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.360
25+
$1.350
50+
$1.240
100+
$1.120
More Pricing...
Total:$1.61
Min: 1 / Mult: 1
10µH
3A
Shielded
-
-
7A
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
-
2525 [6363 Metric]
0.105ohm
± 20%
6.86mm
-
6.47mm
3mm
-
-
46T8773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.410
25+
$2.280
50+
$2.140
100+
$1.980
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
2.5µH
1.45A
Shielded
-
-
1.25A
WE-TPC Series
-
3.8mm x 3.8mm x 1.65mm
-
-
-
0.058ohm
± 30%
3.8mm
-
3.8mm
1.65mm
-
-
84R6441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.365
10+
$0.307
25+
$0.292
50+
$0.277
100+
$0.262
Total:$0.36
Min: 1 / Mult: 1
4.7µH
3A
Shielded
-
-
2.7A
NR Series
-
6mm x 6mm x 2.8mm
-
-
-
0.031ohm
± 20%
6mm
-
6mm
2.8mm
-
-
78R5678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$1.110
25+
$1.070
50+
$1.040
100+
$1.010
More Pricing...
Total:$5.80
Min: 5 / Mult: 5
10µH
320mA
Unshielded
-
-
850mA
WE-LQ Series
-
3.2mm x 2.5mm x 2mm
-
-
-
0.65ohm
± 20%
3.2mm
-
2.5mm
2mm
-
-
33P6664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.160
25+
$2.010
50+
$1.910
100+
$1.850
More Pricing...
Total:$2.52
Min: 1 / Mult: 1
100µH
1.87A
Shielded
-
-
1.95A
B82477P4 Series
-
12.5mm x 12.5mm x 8.5mm
-
-
-
0.138ohm
± 20%
12.5mm
-
12.5mm
8.5mm
-
-
08P2634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.800
10+
$3.650
25+
$3.500
50+
$3.340
100+
$3.140
More Pricing...
Total:$3.80
Min: 1 / Mult: 1
10µH
1A
Shielded
-
-
450mA
WE-PD3 Series
-
6.6mm x 4.45mm x 2.92mm
-
-
-
0.075ohm
± 20%
6.6mm
-
4.45mm
2.92mm
-
-
64T2390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.690
10+
$0.580
25+
$0.551
50+
$0.523
100+
$0.494
Total:$0.69
Min: 1 / Mult: 1
68µH
900mA
Semishielded
-
-
1A
SRN6045 Series
-
6mm x 6mm x 4.5mm
-
-
-
0.351ohm
± 20%
6mm
-
6mm
4.5mm
-
-
1-25 of 16406 items
of 657 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK