SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.660
10+
$9.520
25+
$9.460
50+
$9.390
100+
$9.180
More Pricing...
Min: 1 / Mult: 1
2.6µH
31.5A
Shielded
50A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
0.00158ohm
± 20%
18.3mm
18.2mm
8.9mm
32T8564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.740
10+
$10.560
25+
$10.090
50+
$9.620
100+
$8.890
More Pricing...
Min: 1 / Mult: 1
15µH
14A
Shielded
14A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
9mohm
± 20%
18.3mm
18.2mm
8.9mm
44W4649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.480
10+
$10.320
25+
$9.860
50+
$9.390
100+
$8.680
More Pricing...
Min: 1 / Mult: 1
10µH
15A
Shielded
21.5A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
6.9mohm
± 20%
18.3mm
18.2mm
8.9mm
08P2623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.660
10+
$9.530
25+
$9.120
50+
$8.690
100+
$8.680
More Pricing...
Min: 1 / Mult: 1
4.5µH
20.5A
Shielded
37A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
3.4mohm
± 20%
18.3mm
18.2mm
8.9mm
08P2622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.660
10+
$9.520
25+
$9.110
50+
$8.680
100+
$8.550
More Pricing...
Min: 1 / Mult: 1
3.5µH
22.5A
Shielded
37A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
3.1mohm
± 20%
18.3mm
18.2mm
8.9mm
08P2619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.660
10+
$9.580
25+
$9.480
50+
$9.390
100+
$9.180
More Pricing...
Min: 1 / Mult: 1
1.3µH
34.5A
Shielded
62A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
940µohm
± 20%
18.3mm
18.2mm
8.9mm
08P2625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.660
10+
$9.530
25+
$9.120
50+
$8.690
100+
$8.680
More Pricing...
Min: 1 / Mult: 1
6.8µH
18.5A
Shielded
27A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
0.0041ohm
± 20%
18.3mm
18.2mm
8.9mm
32T8563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.740
10+
$10.560
25+
$10.090
50+
$9.620
100+
$8.890
More Pricing...
Min: 1 / Mult: 1
10µH
16.5A
Shielded
18.5A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
6.9mohm
± 20%
18.3mm
18.2mm
8.9mm
08P2620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.480
10+
$10.320
25+
$9.860
50+
$9.390
100+
$8.680
More Pricing...
Min: 1 / Mult: 1
1.9µH
32.5A
Shielded
52A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
1.2mohm
± 20%
18.3mm
18.2mm
8.9mm
32T8565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.710
25+
$1.710
50+
$1.710
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
22µH
11A
Shielded
11A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
0.0146ohm
± 20%
18.3mm
18.2mm
8.9mm
08P2624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$2.080
25+
$2.080
50+
$2.080
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
5.6µH
19A
Shielded
33A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
0.0037ohm
± 20%
18.3mm
18.2mm
8.9mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK