Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74435571100
Newark Part No.32T8563
Product RangeWE-HCI Series
Your Part Number
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 10+ | $9.850 |
| 25+ | $9.380 |
| 50+ | $8.900 |
| 100+ | $8.750 |
| 250+ | $8.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74435571100
Newark Part No.32T8563
Product RangeWE-HCI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)18.5A
Power Inductor Case18.3mm x 18.2mm x 8.9mm
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max6.9mohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width18.2mm
Product Height8.9mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
18.3mm x 18.2mm x 8.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
18.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
16.5A
Saturation Current (Isat)
18.5A
Product Range
WE-HCI Series
DC Resistance Max
6.9mohm
Product Length
18.3mm
Product Height
8.9mm
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
