SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60AJ3858

RoHS

Date/Lot Code

Each
1+
$8.930
10+
$7.690
25+
$7.630
50+
$7.320
100+
$6.460
More Pricing...
Min: 1 / Mult: 1
0.56µH
61A
Shielded
101A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
0.00109ohm
± 20%
19.1mm
19.05mm
7mm
60AJ3865

RoHS

Date/Lot Code

Each
1+
$8.300
10+
$7.160
25+
$7.060
50+
$6.940
100+
$6.170
More Pricing...
Min: 1 / Mult: 1
10µH
18.7A
Shielded
31.1A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
0.00996ohm
± 20%
19.1mm
19.05mm
7mm
60AJ3866

RoHS

Date/Lot Code

Each
1+
$9.850
10+
$8.330
25+
$7.620
50+
$7.300
100+
$6.900
More Pricing...
Min: 1 / Mult: 1
3.3µH
36A
Shielded
41A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
0.00334ohm
± 20%
19.1mm
19.05mm
7mm
60AJ3869

RoHS

Date/Lot Code

Each
1+
$8.490
10+
$7.320
25+
$7.270
50+
$7.120
100+
$6.540
More Pricing...
Min: 1 / Mult: 1
33µH
10.2A
Shielded
14.3A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
0.027ohm
± 20%
19.1mm
19.05mm
7mm
60AJ3867

RoHS

Date/Lot Code

Each
1+
$8.600
10+
$7.400
25+
$7.240
50+
$6.940
100+
$6.160
More Pricing...
Min: 1 / Mult: 1
3.3µH
36A
Shielded
41A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
0.00334ohm
± 20%
19.1mm
19.05mm
7mm
60AJ3862

RoHS

Date/Lot Code

Each
1+
$9.080
10+
$7.820
25+
$7.760
50+
$7.260
100+
$6.760
More Pricing...
Min: 1 / Mult: 1
1.5µH
48A
Shielded
63A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
0.00162ohm
± 20%
19.1mm
19.05mm
7mm
60AJ3864

RoHS

Date/Lot Code

Each
1+
$9.860
10+
$8.350
25+
$7.930
50+
$7.430
100+
$6.920
More Pricing...
Min: 1 / Mult: 1
10µH
18.7A
Shielded
31.1A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
0.00996ohm
± 20%
19.1mm
19.05mm
7mm
60AJ3868

RoHS

Date/Lot Code

Each
1+
$7.630
10+
$7.260
25+
$6.970
50+
$6.730
100+
$6.440
More Pricing...
Min: 1 / Mult: 1
33µH
10.2A
Shielded
14.3A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
0.027ohm
± 20%
19.1mm
19.05mm
7mm
60AJ3870

RoHS

Date/Lot Code

Each
1+
$9.120
10+
$7.520
25+
$6.970
50+
$6.730
100+
$6.440
More Pricing...
Min: 1 / Mult: 1
8.2µH
20.7A
Shielded
33A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
0.00774ohm
± 20%
19.1mm
19.05mm
7mm
60AJ3871

RoHS

Date/Lot Code

Each
1+
$7.240
10+
$6.890
25+
$6.630
50+
$6.390
100+
$6.110
More Pricing...
Min: 1 / Mult: 1
8.2µH
20.7A
Shielded
33A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
0.00774ohm
± 20%
19.1mm
19.05mm
7mm
60AJ3861

RoHS

Date/Lot Code

Each
1+
$9.890
10+
$8.580
25+
$8.280
50+
$7.990
100+
$6.840
More Pricing...
Min: 1 / Mult: 1
1µH
55A
Shielded
81A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
0.00126ohm
± 20%
19.1mm
19.05mm
7mm
60AJ3860

RoHS

Date/Lot Code

Each
1+
$9.080
10+
$7.820
25+
$7.630
50+
$7.320
100+
$6.440
More Pricing...
Min: 1 / Mult: 1
1µH
55A
Shielded
81A
IHLP-7575GZ-5A Series
19.1mm x 19.05mm x 7mm
0.00126ohm
± 20%
19.1mm
19.05mm
7mm
60AJ3859

RoHS

Date/Lot Code

Each
1+
$7.230
10+
$6.870
25+
$6.620
50+
$6.370
100+
$6.110
More Pricing...
Min: 1 / Mult: 1
0.56µH
61A
Shielded
101A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
0.00109ohm
± 20%
19.1mm
19.05mm
7mm
60AJ3863

RoHS

Date/Lot Code

Each
1+
$8.360
10+
$7.200
25+
$7.190
50+
$7.170
100+
$6.330
More Pricing...
Min: 1 / Mult: 1
1.5µH
48A
Shielded
63A
IHLP-7575GZ-51 Series
19.1mm x 19.05mm x 7mm
0.00162ohm
± 20%
19.1mm
19.05mm
7mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK