SMD Power Inductors:

71 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ4033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.724
10+
$0.654
25+
$0.621
50+
$0.594
100+
$0.571
More Pricing...
Min: 5 / Mult: 5
1µH
1.44A
Shielded
1.88A
IFSC-0806AZ-01 Series
2mm x 1.6mm x 1mm
-
0.115ohm
± 20%
2mm
1.6mm
1mm
15AC9121

RoHS

Date/Lot Code

Each
1+
$0.959
10+
$0.916
25+
$0.875
50+
$0.832
100+
$0.677
More Pricing...
Min: 5 / Mult: 5
10µH
500mA
Semishielded
600mA
WE-LQS Series
2mm x 1.6mm x 1mm
-
0.85ohm
± 20%
2mm
1.6mm
1mm
06X5447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.853
10+
$0.732
25+
$0.726
50+
$0.677
100+
$0.627
More Pricing...
Min: 5 / Mult: 5
4.7µH
900mA
Shielded
850mA
IFSC-0806AZ-01 Series
2mm x 1.6mm x 1mm
0806 [2016 Metric]
0.398ohm
± 20%
2mm
1.6mm
1mm
06X5445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.810
10+
$0.709
25+
$0.684
50+
$0.640
100+
$0.594
More Pricing...
Min: 5 / Mult: 5
22µH
300mA
Shielded
430mA
IFSC-0806AZ-01 Series
2mm x 1.6mm x 1mm
0806 [2016 Metric]
2.84ohm
± 20%
2mm
1.6mm
1mm
87X9940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.960
25+
$1.910
50+
$1.850
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
1.2µH
1.5A
Shielded
3.8A
WE-MAPI Series
2mm x 1.6mm x 1mm
-
0.136ohm
± 20%
2mm
1.6mm
1mm
87X9942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$2.180
25+
$2.160
50+
$2.040
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.1A
Shielded
2.5A
WE-MAPI Series
2mm x 1.6mm x 1mm
-
0.27ohm
± 20%
2mm
1.6mm
1mm
22AC4937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.407
10+
$0.361
25+
$0.340
50+
$0.317
100+
$0.297
More Pricing...
Min: 5 / Mult: 5
10µH
830mA
Shielded
620mA
VLS-CX-1 Series
2mm x 1.6mm x 1mm
-
0.732ohm
± 20%
2mm
1.6mm
1mm
15AC9119

RoHS

Date/Lot Code

Each
1+
$0.959
10+
$0.916
25+
$0.875
50+
$0.832
100+
$0.677
More Pricing...
Min: 5 / Mult: 5
4.7µH
730mA
Semishielded
800mA
WE-LQS Series
2mm x 1.6mm x 1mm
-
0.399ohm
± 20%
2mm
1.6mm
1mm
96Y9652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.365
10+
$0.344
25+
$0.327
50+
$0.318
100+
$0.308
More Pricing...
Min: 5 / Mult: 5
22µH
270mA
Semishielded
380mA
SRN2010TA Series
2mm x 1.6mm x 1mm
0806 [2016 Metric]
2ohm
± 20%
2mm
1.6mm
1mm
96Y9655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.477
10+
$0.410
25+
$0.390
50+
$0.371
100+
$0.351
More Pricing...
Min: 5 / Mult: 5
6.8µH
550mA
Semishielded
720mA
SRN2010TA Series
2mm x 1.6mm x 1mm
0806 [2016 Metric]
0.5ohm
± 20%
2mm
1.6mm
1mm
22AC4943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.407
10+
$0.361
25+
$0.340
50+
$0.317
100+
$0.297
More Pricing...
Min: 5 / Mult: 5
6.8µH
930mA
Shielded
730mA
VLS-CX-1 Series
2mm x 1.6mm x 1mm
-
0.582ohm
± 20%
2mm
1.6mm
1mm
15AC9117

RoHS

Date/Lot Code

Each
1+
$0.959
10+
$0.958
25+
$0.956
50+
$0.832
100+
$0.677
More Pricing...
Min: 5 / Mult: 5
2.2µH
960mA
Semishielded
1.4A
WE-LQS Series
2mm x 1.6mm x 1mm
-
0.22ohm
± 20%
2mm
1.6mm
1mm
22AC4934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.421
10+
$0.378
25+
$0.355
50+
$0.332
100+
$0.325
More Pricing...
Min: 5 / Mult: 5
680nH
2.58A
Shielded
2.81A
VLS-CX-1 Series
2mm x 1.6mm x 1mm
-
0.076ohm
± 20%
2mm
1.6mm
1mm
15AC9146

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$1.020
25+
$0.972
50+
$0.925
100+
$0.753
More Pricing...
Min: 5 / Mult: 5
2.5µH
1.25A
Semishielded
2.15A
WE-LQSH Series
2mm x 1.6mm x 1mm
-
0.17ohm
± 20%
2mm
1.6mm
1mm
15AC9144

RoHS

Date/Lot Code

Each
1+
$1.080
10+
$1.070
25+
$1.050
50+
$1.030
100+
$0.903
More Pricing...
Min: 5 / Mult: 5
1µH
1.65A
Semishielded
3.85A
WE-LQSH Series
2mm x 1.6mm x 1mm
-
0.09ohm
± 20%
2mm
1.6mm
1mm
22AC4941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.407
10+
$0.361
25+
$0.340
50+
$0.317
100+
$0.297
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.41A
Shielded
1.12A
VLS-CX-1 Series
2mm x 1.6mm x 1mm
0806 [2016 Metric]
0.253ohm
± 20%
2mm
1.6mm
1mm
96Y9646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.365
10+
$0.344
25+
$0.324
50+
$0.302
100+
$0.284
Min: 5 / Mult: 5
1µH
1.6A
Semishielded
1.8A
SRN2010TA Series
2mm x 1.6mm x 1mm
0806 [2016 Metric]
0.08ohm
± 30%
2mm
1.6mm
1mm
22AC4939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.408
10+
$0.378
25+
$0.355
50+
$0.332
100+
$0.311
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.8A
Shielded
1.45A
VLS-CX-1 Series
2mm x 1.6mm x 1mm
-
0.163ohm
± 20%
2mm
1.6mm
1mm
80AH9726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.843
25+
$0.776
50+
$0.729
100+
$0.686
More Pricing...
Min: 5 / Mult: 5
1.5µH
2.4A
Shielded
3.2A
MPL-AT Series
2mm x 1.6mm x 1mm
-
110mohm
± 20%
2mm
1.6mm
1mm
80AH9724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.885
10+
$0.749
25+
$0.713
50+
$0.676
100+
$0.640
More Pricing...
Min: 5 / Mult: 5
680nH
3.5A
Shielded
4.9A
MPL-AT Series
2mm x 1.6mm x 1mm
-
50mohm
± 20%
2mm
1.6mm
1mm
92AH6566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.390
10+
$0.324
25+
$0.307
50+
$0.288
100+
$0.271
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.2A
Shielded
1.5A
DFE201610C Series
2mm x 1.6mm x 1mm
-
0.204ohm
± 20%
2mm
1.6mm
1mm
33AK7122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.520
10+
$0.431
25+
$0.404
50+
$0.371
100+
$0.338
More Pricing...
Min: 5 / Mult: 5
1.5µH
2.9A
Shielded
3.1A
SRP2010TMA Series
2mm x 1.6mm x 1mm
-
0.084ohm
± 20%
2mm
1.6mm
1mm
33AK7123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.391
10+
$0.335
25+
$0.314
50+
$0.301
100+
$0.288
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.5A
Shielded
2.7A
SRP2010TMA Series
2mm x 1.6mm x 1mm
-
0.126ohm
± 20%
2mm
1.6mm
1mm
30AK7474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.362
10+
$0.258
25+
$0.247
50+
$0.235
100+
$0.224
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.6A
Shielded
2.2A
SRP2010DPA Series
2mm x 1.6mm x 1mm
-
0.168ohm
± 20%
2mm
1.6mm
1mm
33AK7121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.420
10+
$0.351
25+
$0.315
50+
$0.314
100+
$0.311
More Pricing...
Min: 5 / Mult: 5
1µH
3.7A
Shielded
4.5A
SRP2010TMA Series
2mm x 1.6mm x 1mm
-
0.048ohm
± 20%
2mm
1.6mm
1mm
1-25 of 71 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK