Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS201610CX-R68M-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel22AC4934RL
Cut Tape22AC4934
Product RangeVLS-CX-1 Series
Your Part Number
229 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.525 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.525 |
| 10+ | $0.434 |
| 15+ | $0.405 |
| 25+ | $0.375 |
| 50+ | $0.344 |
| 125+ | $0.315 |
| 250+ | $0.309 |
| 500+ | $0.302 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201610CX-R68M-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel22AC4934RL
Cut Tape22AC4934
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)2.58A
Inductor ConstructionShielded
Saturation Current (Isat)2.81A
Power Inductor Case2mm x 1.6mm x 1mm
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max0.076ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
2mm x 1.6mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.58A
Saturation Current (Isat)
2.81A
Product Range
VLS-CX-1 Series
DC Resistance Max
0.076ohm
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
