SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39AH5340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.150
25+
$1.090
50+
$1.040
100+
$0.985
Min: 10 / Mult: 10
150nH
9.06A
Shielded
13.13A
IHLP-1212AB-A1 Series
3.3mm x 3.3mm x 1.2mm
0.01214ohm
± 20%
3.3mm
3.3mm
1.2mm
39AH5339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.200
25+
$1.150
50+
$1.090
100+
$1.040
250+
$1.030
More Pricing...
Min: 10 / Mult: 10
100nH
11.5A
Shielded
11.79A
IHLP-1212AB-5A Series
3.3mm x 3.3mm x 1.2mm
0.0075ohm
± 20%
3.3mm
3.3mm
1.2mm
39AH5338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.050
25+
$0.995
50+
$0.943
100+
$0.913
250+
$0.898
More Pricing...
Min: 10 / Mult: 10
100nH
10.48A
Shielded
18.92A
IHLP-1212AB-A1 Series
3.3mm x 3.3mm x 1.2mm
0.00961ohm
± 20%
3.3mm
3.3mm
1.2mm
39AH5345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.130
25+
$1.080
50+
$1.040
100+
$0.998
250+
$0.994
More Pricing...
Min: 10 / Mult: 10
470nH
5.86A
Shielded
8.17A
IHLP-1212AB-A1 Series
3.3mm x 3.3mm x 1.2mm
0.02739ohm
± 20%
3.3mm
3.3mm
1.2mm
39AH5348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.050
25+
$0.995
50+
$0.943
100+
$0.896
250+
$0.848
More Pricing...
Min: 10 / Mult: 10
1.2µH
3.81A
Shielded
5.61A
IHLP-1212AB-A1 Series
3.3mm x 3.3mm x 1.2mm
0.06279ohm
± 20%
3.3mm
3.3mm
1.2mm
39AH5344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.200
25+
$1.150
50+
$1.090
100+
$1.040
Min: 10 / Mult: 10
330nH
6.42A
Shielded
5.26A
IHLP-1212AB-5A Series
3.3mm x 3.3mm x 1.2mm
0.01633ohm
± 20%
3.3mm
3.3mm
1.2mm
39AH5343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.120
25+
$1.120
50+
$1.050
100+
$0.971
250+
$0.956
More Pricing...
Min: 10 / Mult: 10
330nH
6.96A
Shielded
9.32A
IHLP-1212AB-A1 Series
3.3mm x 3.3mm x 1.2mm
0.01834ohm
± 20%
3.3mm
3.3mm
1.2mm
39AH5342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.160
25+
$1.160
50+
$1.090
100+
$1.010
Min: 10 / Mult: 10
220nH
7.93A
Shielded
10.23A
IHLP-1212AB-A1 Series
3.3mm x 3.3mm x 1.2mm
0.01321ohm
± 20%
3.3mm
3.3mm
1.2mm
39AH5347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.130
25+
$1.130
50+
$1.060
100+
$0.986
250+
$0.979
More Pricing...
Min: 10 / Mult: 10
1µH
4.13A
Shielded
5.85A
IHLP-1212AB-A1 Series
3.3mm x 3.3mm x 1.2mm
0.05372ohm
± 20%
3.3mm
3.3mm
1.2mm
39AH5341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.200
25+
$1.150
50+
$1.090
100+
$1.040
250+
$1.030
More Pricing...
Min: 10 / Mult: 10
150nH
10.23A
Shielded
9.04A
IHLP-1212AB-5A Series
3.3mm x 3.3mm x 1.2mm
0.00973ohm
± 20%
3.3mm
3.3mm
1.2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK