Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR33MA1
Newark Part No.39AH5343
Product RangeIHLP-1212AB-A1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
10+ | $1.370 |
25+ | $1.260 |
50+ | $1.140 |
100+ | $1.030 |
250+ | $0.958 |
500+ | $0.915 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$13.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR33MA1
Newark Part No.39AH5343
Product RangeIHLP-1212AB-A1 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)6.96A
Inductor ConstructionShielded
Saturation Current (Isat)9.32A
Power Inductor Case3.3mm x 3.3mm x 1.2mm
Product RangeIHLP-1212AB-A1 Series
Inductor Case / Package-
DC Resistance Max0.01834ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
3.3mm x 3.3mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6.96A
Saturation Current (Isat)
9.32A
Product Range
IHLP-1212AB-A1 Series
DC Resistance Max
0.01834ohm
Product Length
3.3mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability