SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64T3095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.640
10+
$1.420
25+
$1.340
50+
$1.240
100+
$1.130
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
3A
Shielded
3.3A
IHLP-1212BZ-11 Series
3.6mm x 3mm x 2mm
0.046ohm
± 20%
3.6mm
3mm
2mm
13T1238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.440
10+
$1.180
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220nH
6.5A
Shielded
7.5A
IHLP-1212BZ-11 Series
3.6mm x 3mm x 2mm
0.0114ohm
± 20%
3.6mm
3mm
2mm
64T3096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.250
25+
$1.210
50+
$1.150
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.7A
Shielded
3.3A
IHLP-1212BZ-11 Series
3.6mm x 3mm x 2mm
0.061ohm
± 20%
3.6mm
3mm
2mm
70R1509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.525
25+
$0.525
50+
$0.525
100+
$0.525
Min: 1 / Mult: 1
1µH
5A
Shielded
4.5A
IHLP-1212BZ-11 Series
3.6mm x 3mm x 2mm
0.024ohm
± 20%
3.6mm
3mm
2mm
70R1511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.580
25+
$1.320
50+
$1.210
100+
$1.110
250+
$1.080
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
3.8A
Shielded
4A
IHLP-1212BZ-11 Series
3.6mm x 3mm x 2mm
32mohm
± 20%
3.6mm
3mm
2mm
77R1551

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.573
Min: 3000 / Mult: 3000
1µH
5A
Shielded
4.5A
IHLP-1212BZ-11 Series
3.6mm x 3mm x 2mm
0.024ohm
± 20%
3.6mm
3mm
2mm
85R4786

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.872
6000+
$0.840
Min: 3000 / Mult: 3000
2.2µH
3A
Shielded
3.3A
IHLP-1212BZ-11 Series
3.6mm x 3mm x 2mm
0.046ohm
± 20%
3.6mm
3mm
2mm
77R1553

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.852
6000+
$0.830
Min: 3000 / Mult: 3000
1.5µH
3.8A
Shielded
4A
IHLP-1212BZ-11 Series
3.6mm x 3mm x 2mm
32mohm
± 20%
3.6mm
3mm
2mm
77R1552

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.995
4000+
$0.906
6000+
$0.879
10000+
$0.862
Min: 3000 / Mult: 3000
1.2µH
5A
Shielded
4A
IHLP-1212BZ-11 Series
3.6mm x 3mm x 2mm
27mohm
± 20%
3.6mm
3mm
2mm
77R1547

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.995
4000+
$0.906
6000+
$0.879
10000+
$0.862
Min: 3000 / Mult: 3000
360nH
6.3A
Shielded
6.5A
IHLP-1212BZ-11 Series
3.6mm x 3mm x 2mm
0.0138ohm
± 20%
3.6mm
3mm
2mm
77R1548

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.995
4000+
$0.906
6000+
$0.879
10000+
$0.862
Min: 3000 / Mult: 3000
560nH
5.5A
Shielded
5.5A
IHLP-1212BZ-11 Series
3.6mm x 3mm x 2mm
0.0194ohm
± 20%
3.6mm
3mm
2mm
77R1549

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.995
4000+
$0.906
6000+
$0.879
10000+
$0.862
Min: 3000 / Mult: 3000
680nH
5.5A
Shielded
5A
IHLP-1212BZ-11 Series
3.6mm x 3mm x 2mm
0.0204ohm
± 20%
3.6mm
3mm
2mm
26AC0421

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.872
6000+
$0.840
Min: 3000 / Mult: 3000
2.2µH
3A
Shielded
3.3A
IHLP-1212BZ-11 Series
3.6mm x 3mm x 2mm
0.046ohm
± 20%
3.6mm
3mm
2mm
15AC3055

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.995
4000+
$0.906
6000+
$0.879
10000+
$0.862
Min: 3000 / Mult: 3000
560nH
5.5A
Shielded
5.5A
IHLP-1212BZ-11 Series
3.6mm x 3mm x 2mm
0.0194ohm
± 20%
3.6mm
3mm
2mm
27AC6607

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.995
4000+
$0.906
6000+
$0.879
10000+
$0.862
Min: 3000 / Mult: 3000
1.2µH
5A
Shielded
4A
IHLP-1212BZ-11 Series
3.6mm x 3mm x 2mm
27mohm
± 20%
3.6mm
3mm
2mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK