Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZER2R2M11.
Newark Part No.26AC0421
Product RangeIHLP-1212BZ-11 Series
Technical Datasheet
9,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
3000+ | $0.872 |
6000+ | $0.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,616.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212BZER2R2M11.
Newark Part No.26AC0421
Product RangeIHLP-1212BZ-11 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Product RangeIHLP-1212BZ-11 Series
Saturation Current (Isat)3.3A
Power Inductor Case3.6mm x 3mm x 2mm
Inductance Tolerance± 20%
DC Resistance Max0.046ohm
Product Length3.6mm
Product Width3mm
Product Height2mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.3A
Inductance Tolerance
± 20%
Product Length
3.6mm
Product Height
2mm
RMS Current (Irms)
3A
Product Range
IHLP-1212BZ-11 Series
Power Inductor Case
3.6mm x 3mm x 2mm
DC Resistance Max
0.046ohm
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate