SMD Power Inductors:

37 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH9692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.880
25+
$1.790
50+
$1.710
100+
$1.610
More Pricing...
Total:$11.10
Min: 5 / Mult: 5
1µH
7.9A
Shielded
8.6A
MPL-AL Series
4.1mm x 4.1mm x 1.9mm
0.0118ohm
± 20%
4.1mm
4.1mm
1.9mm
80AH9696

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.880
25+
$1.790
50+
$1.710
100+
$1.610
More Pricing...
Total:$11.10
Min: 5 / Mult: 5
3.3µH
4.4A
Shielded
5.2A
MPL-AL Series
4.1mm x 4.1mm x 1.9mm
0.0384ohm
± 20%
4.1mm
4.1mm
1.9mm
80AH9690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.880
25+
$1.790
50+
$1.710
100+
$1.610
More Pricing...
Total:$11.10
Min: 5 / Mult: 5
680nH
8.7A
Shielded
11A
MPL-AL Series
4.1mm x 4.1mm x 1.9mm
0.0083ohm
± 20%
4.1mm
4.1mm
1.9mm
80AH9691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.880
25+
$1.790
50+
$1.710
100+
$1.610
More Pricing...
Total:$11.10
Min: 5 / Mult: 5
820nH
8.4A
Shielded
9.5A
MPL-AL Series
4.1mm x 4.1mm x 1.9mm
9.8mohm
± 20%
4.1mm
4.1mm
1.9mm
80AH9689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.790
25+
$1.710
50+
$1.640
100+
$1.550
More Pricing...
Total:$11.10
Min: 5 / Mult: 5
470nH
9.2A
Shielded
12.5A
MPL-AL Series
4.1mm x 4.1mm x 1.9mm
6900µohm
± 20%
4.1mm
4.1mm
1.9mm
80AH9693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.880
25+
$1.790
50+
$1.710
100+
$1.610
More Pricing...
Total:$11.10
Min: 5 / Mult: 5
1.2µH
7.4A
Shielded
7.5A
MPL-AL Series
4.1mm x 4.1mm x 1.9mm
0.0135ohm
± 20%
4.1mm
4.1mm
1.9mm
65AC4063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.750
10+
$1.430
25+
$1.400
Total:$8.75
Min: 5 / Mult: 5
Total:$140.00
Min: 100 / Mult: 5
2µH
8.2A
Shielded
5A
SRP4020FA Series
4.1mm x 4.1mm x 1.9mm
0.0233ohm
± 20%
4.1mm
4.1mm
1.9mm
51AC1832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.160
25+
$2.060
50+
$1.960
100+
$1.860
Total:$12.70
Min: 5 / Mult: 5
2.2µH
5.6A
Shielded
6A
ASPIAIG-F4020 Series
4.1mm x 4.1mm x 1.9mm
0.0387ohm
± 20%
4.4mm
4.4mm
1.9mm
51AC1812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.950
10+
$1.680
25+
$1.610
50+
$1.520
100+
$1.440
More Pricing...
Total:$9.75
Min: 5 / Mult: 5
Total:$144.00
Min: 100 / Mult: 5
2.2µH
8A
Shielded
4.8A
ASPIAIG-FLR4020 Series
4.1mm x 4.1mm x 1.9mm
0.0235ohm
± 20%
4.1mm
4.1mm
1.9mm
51AC1814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.680
10+
$1.860
Total:$13.40
Min: 5 / Mult: 5
Total:$186.00
Min: 100 / Mult: 5
4.7µH
5.1A
Shielded
3.5A
ASPIAIG-FLR4020 Series
4.1mm x 4.1mm x 1.9mm
0.0572ohm
± 20%
4.1mm
4.1mm
1.9mm
51AC1829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.120
Total:$15.60
Min: 5 / Mult: 5
Total:$312.00
Min: 100 / Mult: 5
1µH
9.6A
Shielded
8.8A
ASPIAIG-F4020 Series
4.1mm x 4.1mm x 1.9mm
0.0146ohm
± 20%
4.1mm
4.1mm
1.9mm
80AH9694

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.890
25+
$1.790
50+
$1.710
100+
$1.610
More Pricing...
Total:$11.10
Min: 5 / Mult: 5
1.5µH
6.4A
Shielded
7.1A
MPL-AL Series
4.1mm x 4.1mm x 1.9mm
0.0159ohm
± 20%
4.1mm
4.1mm
1.9mm
32AK6208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.750
Total:$1.75
Min: 1 / Mult: 1
Total:$17.50
Min: 10 / Mult: 1
1µH
11A
Shielded
9.2A
SRP4020FA Series
4.1mm x 4.1mm x 1.9mm
0.0117ohm
± 20%
4.1mm
4.1mm
1.9mm
62AC9492

RoHS

Each (Supplied on Cut Tape)
1+
$2.610
Total:$2.61
Min: 1 / Mult: 1
Total:$26.10
Min: 10 / Mult: 1
560nH
12A
Shielded
14A
PA5001.XXXNLT Series
4.1mm x 4.1mm x 1.9mm
9.3mohm
± 20%
4.1mm
4.1mm
1.9mm
51AC1813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
Total:$7.45
Min: 5 / Mult: 5
3.3µH
5.5A
Shielded
4.4A
ASPIAIG-FLR4020 Series
4.1mm x 4.1mm x 1.9mm
0.0383ohm
± 20%
4.1mm
4.1mm
1.9mm
80AH9695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.880
25+
$1.790
50+
$1.710
100+
$1.610
More Pricing...
Total:$11.10
Min: 5 / Mult: 5
2.2µH
5.5A
Shielded
6.2A
MPL-AL Series
4.1mm x 4.1mm x 1.9mm
0.0237ohm
± 20%
4.1mm
4.1mm
1.9mm
41AH8838

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
400nH
14A
Shielded
13.5A
NPIM_Z Series
4.1mm x 4.1mm x 1.9mm
0.00773ohm
± 20%
4.1mm
4.1mm
1.9mm
41AH8847

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.080
4000+
$0.963
6000+
$0.929
10000+
$0.909
Total:$3,240.00
Min: 3000 / Mult: 3000
2.2µH
5.6A
Shielded
6A
NPIM_Z Series
4.1mm x 4.1mm x 1.9mm
0.0387ohm
± 20%
4.1mm
4.1mm
1.9mm
65AC4059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.210
10+
$1.860
25+
$1.660
Total:$11.05
Min: 5 / Mult: 5
Total:$166.00
Min: 100 / Mult: 5
820nH
11.5A
Shielded
9A
SRP4020FA Series
4.1mm x 4.1mm x 1.9mm
9500µohm
± 20%
4.1mm
4.1mm
1.9mm
67AC6877

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.952
4000+
$0.855
6000+
$0.825
10000+
$0.806
Total:$2,856.00
Min: 3000 / Mult: 3000
1.5µH
9.1A
Shielded
7.5A
SRP4020FA Series
4.1mm x 4.1mm x 1.9mm
0.0158ohm
± 20%
4.1mm
4.1mm
1.9mm
51AC1831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.010
Total:$10.05
Min: 5 / Mult: 5
Total:$201.00
Min: 100 / Mult: 5
1.5µH
7.6A
Shielded
7.4A
ASPIAIG-F4020 Series
4.1mm x 4.1mm x 1.9mm
0.0235ohm
± 20%
4.1mm
4.1mm
1.9mm
67AC6876

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.952
4000+
$0.855
6000+
$0.825
10000+
$0.806
Total:$2,856.00
Min: 3000 / Mult: 3000
1.2µH
9.5A
Shielded
7.5A
SRP4020FA Series
4.1mm x 4.1mm x 1.9mm
0.0134ohm
± 20%
4.1mm
4.1mm
1.9mm
51AC1811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.340
Total:$11.70
Min: 5 / Mult: 5
Total:$234.00
Min: 100 / Mult: 5
1.5µH
9.1A
Shielded
6.7A
ASPIAIG-FLR4020 Series
4.1mm x 4.1mm x 1.9mm
0.0158ohm
± 20%
4.1mm
4.1mm
1.9mm
62AC9493

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.720
4000+
$1.590
6000+
$1.550
10000+
$1.510
Total:$5,160.00
Min: 3000 / Mult: 3000
560nH
12A
Shielded
14A
PA5001.XXXNLT Series
4.1mm x 4.1mm x 1.9mm
9.3mohm
± 20%
4.1mm
4.1mm
1.9mm
67AC6872

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.952
4000+
$0.855
6000+
$0.825
10000+
$0.806
Total:$2,856.00
Min: 3000 / Mult: 3000
470nH
13.2A
Shielded
14A
SRP4020FA Series
4.1mm x 4.1mm x 1.9mm
6.8mohm
± 20%
4.1mm
4.1mm
1.9mm
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK