Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4020FA-1R2M
Newark Part No.67AC6876
Product RangeSRP4020FA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
2000+ | $0.952 |
4000+ | $0.855 |
6000+ | $0.825 |
10000+ | $0.806 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,856.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020FA-1R2M
Newark Part No.67AC6876
Product RangeSRP4020FA Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeSRP4020FA Series
Power Inductor Case4.1mm x 4.1mm x 1.9mm
DC Resistance Max0.0134ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SRP4020FA Series
DC Resistance Max
0.0134ohm
Product Length
4.1mm
Product Height
1.9mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
7.5A
Power Inductor Case
4.1mm x 4.1mm x 1.9mm
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP4020FA-1R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate