SMD Power Inductors:

39 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.760
25+
$1.740
50+
$1.720
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
22µH
1.15A
Shielded
900mA
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
0.12ohm
± 30%
5.8mm
5.8mm
2.8mm
88T7019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$2.260
25+
$2.220
50+
$2.160
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
33µH
900mA
Shielded
750mA
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
0.19ohm
± 30%
5.8mm
5.8mm
2.8mm
88T7016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$2.260
25+
$2.220
50+
$2.160
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
15µH
1.38A
Shielded
1.15A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
100mohm
± 30%
5.8mm
5.8mm
2.8mm
88T7010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$2.260
25+
$2.220
50+
$2.160
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
3µH
2.8A
Shielded
2.5A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
30mohm
± 30%
5.8mm
5.8mm
2.8mm
88T7013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$2.250
25+
$2.210
50+
$2.150
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
6.2µH
2.2A
Shielded
1.7A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
0.045ohm
± 30%
5.8mm
5.8mm
2.8mm
08P2497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.250
25+
$2.210
50+
$2.160
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.4A
Shielded
1.95A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
0.038ohm
± 30%
5.8mm
5.8mm
2.8mm
88T7017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$2.480
25+
$2.420
50+
$2.370
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
18µH
1.25A
Shielded
1.1A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
110mohm
± 30%
5.8mm
5.8mm
2.8mm
08P2496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$2.250
25+
$2.210
50+
$2.150
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
2.6µH
3A
Shielded
2.7A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
30mohm
± 30%
5.8mm
5.8mm
2.8mm
08P2501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$2.250
25+
$2.210
50+
$2.150
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
220µH
300mA
Shielded
290mA
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
1.25ohm
± 30%
5.8mm
5.8mm
2.8mm
88T7011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$2.260
25+
$2.220
50+
$2.160
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
4.2µH
2.5A
Shielded
2.2A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
0.035ohm
± 30%
5.8mm
5.8mm
2.8mm
88T7015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$2.260
25+
$2.220
50+
$2.160
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
12µH
1.46A
Shielded
1.25A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
80mohm
± 30%
5.8mm
5.8mm
2.8mm
88T7014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$2.480
25+
$2.420
50+
$2.370
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
8.2µH
2.1A
Shielded
1.6A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
0.055ohm
± 30%
5.8mm
5.8mm
2.8mm
08P2499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$2.260
25+
$2.220
50+
$2.160
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
100µH
450mA
Shielded
450mA
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
0.48ohm
± 30%
5.8mm
5.8mm
2.8mm
57AC3520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.690
10+
$1.540
25+
$1.410
50+
$1.270
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.2µH
2.5A
Shielded
2.2A
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
0.035ohm
± 30%
5.8mm
5.8mm
2.8mm
92AH6095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
10+
$0.936
25+
$0.892
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µH
300mA
Shielded
230mA
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
2.5ohm
± 30%
5.8mm
5.8mm
2.8mm
92AH6094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
10+
$0.936
25+
$0.892
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µH
300mA
Shielded
300mA
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
1.25ohm
± 30%
5.8mm
5.8mm
2.8mm
92AH6093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.000
10+
$0.865
25+
$0.862
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
1.37A
Shielded
1.15A
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
0.1ohm
± 30%
5.8mm
5.8mm
2.8mm
08P2498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.305
10+
$0.305
25+
$0.305
50+
$0.305
100+
$0.305
More Pricing...
Min: 1 / Mult: 1
10µH
1.5A
Shielded
1.4A
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
70mohm
± 30%
5.8mm
5.8mm
2.8mm
88T7020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.306
10+
$0.306
25+
$0.306
50+
$0.306
100+
$0.306
More Pricing...
Min: 1 / Mult: 1
68µH
750mA
Shielded
560mA
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
0.35ohm
± 30%
5.8mm
5.8mm
2.8mm
08P2502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.259
10+
$0.259
25+
$0.259
50+
$0.259
100+
$0.259
More Pricing...
Min: 1 / Mult: 1
47µH
820mA
Shielded
650mA
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
0.25ohm
± 30%
5.8mm
5.8mm
2.8mm
14P7406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.593
10+
$0.593
25+
$0.545
50+
$0.544
100+
$0.544
More Pricing...
Min: 1 / Mult: 1
10µH
1.5A
Shielded
1.4A
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
70mohm
± 30%
5.8mm
5.8mm
2.8mm
14P7413

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.639
Min: 800 / Mult: 400
22µH
1.15A
Shielded
1A
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
0.12ohm
± 30%
5.8mm
5.8mm
2.8mm
92AH6092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
10+
$0.906
25+
$0.872
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12µH
1.46A
Shielded
1.25A
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
0.08ohm
± 30%
5.8mm
5.8mm
2.8mm
14P7426

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.564
1600+
$0.556
2400+
$0.546
Min: 800 / Mult: 400
6.2µH
2.2A
Shielded
1.8A
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
0.045ohm
± 30%
5.8mm
5.8mm
2.8mm
14P7420

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.765
1600+
$0.673
2400+
$0.581
4000+
$0.577
8000+
$0.571
Min: 800 / Mult: 400
4.2µH
2.5A
Shielded
2.2A
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
0.035ohm
± 30%
5.8mm
5.8mm
2.8mm
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK