Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR5028-471Y
Newark Part No.14P7422
Product RangeSRR5028 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.669 |
5000+ | $0.656 |
10000+ | $0.613 |
20000+ | $0.577 |
30000+ | $0.546 |
50000+ | $0.526 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 400
$535.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5028-471Y
Newark Part No.14P7422
Product RangeSRR5028 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)230mA
Product RangeSRR5028 Series
Inductor Case / Package-
Power Inductor Case5.8mm x 5.8mm x 2.8mm
DC Resistance Max2.5ohm
Inductance Tolerance± 30%
Product Length5.8mm
Product Width5.8mm
Product Height2.8mm
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
SRR5028 Series
Power Inductor Case
5.8mm x 5.8mm x 2.8mm
Inductance Tolerance
± 30%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
300mA
Saturation Current (Isat)
230mA
Inductor Case / Package
-
DC Resistance Max
2.5ohm
Product Length
5.8mm
Product Height
2.8mm
Alternatives for SRR5028-471Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate