SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07W8498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.745
10+
$0.614
25+
$0.577
50+
$0.541
100+
$0.504
Total:$0.74
Min: 1 / Mult: 1
470µH
200mA
Shielded
200mA
SRR7032 Series
7mm x 7mm x 3.2mm
2.4ohm
± 20%
7mm
7mm
3.2mm
06X7966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.923
25+
$0.878
50+
$0.833
Total:$1.09
Min: 1 / Mult: 1
Total:$83.30
Min: 100 / Mult: 1
15µH
1.1A
Shielded
1.2A
SRR7032 Series
7mm x 7mm x 3.2mm
0.095ohm
± 20%
7mm
7mm
3.2mm
06X7972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.848
Total:$0.85
Min: 1 / Mult: 1
Total:$84.80
Min: 100 / Mult: 1
33µH
760mA
Shielded
860mA
SRR7032 Series
7mm x 7mm x 3.2mm
0.2ohm
± 20%
7mm
7mm
3.2mm
06X7973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.923
25+
$0.878
50+
$0.833
Total:$1.09
Min: 1 / Mult: 1
Total:$83.30
Min: 100 / Mult: 1
330µH
220mA
Shielded
240mA
SRR7032 Series
7mm x 7mm x 3.2mm
1.9ohm
± 20%
7mm
7mm
3.2mm
06X7975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.060
10+
$0.905
25+
$0.866
50+
$0.826
Total:$1.06
Min: 1 / Mult: 1
Total:$82.60
Min: 100 / Mult: 1
47µH
670mA
Shielded
770mA
SRR7032 Series
7mm x 7mm x 3.2mm
0.28ohm
± 20%
7mm
7mm
3.2mm
06X7969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.280
10+
$1.080
25+
$1.020
50+
$0.963
100+
$0.906
More Pricing...
Total:$1.28
Min: 1 / Mult: 1
Total:$90.60
Min: 100 / Mult: 1
22µH
960mA
Shielded
1.05A
SRR7032 Series
7mm x 7mm x 3.2mm
0.135ohm
± 20%
7mm
7mm
3.2mm
06X7974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.923
25+
$0.878
50+
$0.833
100+
$0.787
More Pricing...
Total:$1.09
Min: 1 / Mult: 1
Total:$78.70
Min: 100 / Mult: 1
4.7µH
2A
Shielded
2A
SRR7032 Series
7mm x 7mm x 3.2mm
0.042ohm
± 20%
7mm
7mm
3.2mm
06X7965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.000
10+
$0.860
25+
$0.859
50+
$0.812
Total:$1.00
Min: 1 / Mult: 1
Total:$81.20
Min: 100 / Mult: 1
1mH
150mA
Shielded
140mA
SRR7032 Series
7mm x 7mm x 3.2mm
5.4ohm
± 20%
7mm
7mm
3.2mm
02J3187

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
$0.624
Total:$936.00
Min: 1500 / Mult: 1500
470µH
200mA
Shielded
200mA
SRR7032 Series
7mm x 7mm x 3.2mm
2.4ohm
± 20%
7mm
7mm
3.2mm
02J3175

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
$0.629
3000+
$0.626
6000+
$0.624
Total:$943.50
Min: 1500 / Mult: 1500
10µH
1.4A
Shielded
1.6A
SRR7032 Series
7mm x 7mm x 3.2mm
68ohm
± 20%
7mm
7mm
3.2mm
02J3181

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
$0.624
Total:$936.00
Min: 1500 / Mult: 1500
220µH
300mA
Shielded
320mA
SRR7032 Series
7mm x 7mm x 3.2mm
1.3ohm
± 20%
7mm
7mm
3.2mm
02J3186

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.670
5000+
$0.657
10000+
$0.614
20000+
$0.577
30000+
$0.544
More Pricing...
Total:$1,005.00
Min: 1500 / Mult: 1500
47µH
670mA
Shielded
770mA
SRR7032 Series
7mm x 7mm x 3.2mm
0.28ohm
± 20%
7mm
7mm
3.2mm
02J3177

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
$0.624
Total:$936.00
Min: 1500 / Mult: 1500
1mH
150mA
Shielded
140mA
SRR7032 Series
7mm x 7mm x 3.2mm
5.4ohm
± 20%
7mm
7mm
3.2mm
02J3182

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.670
5000+
$0.657
10000+
$0.614
20000+
$0.577
30000+
$0.544
More Pricing...
Total:$1,005.00
Min: 1500 / Mult: 1500
3.3µH
2.4A
Shielded
2.2A
SRR7032 Series
7mm x 7mm x 3.2mm
27mohm
± 20%
7mm
7mm
3.2mm
87W6056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.650
Total:$975.00
Min: 1500 / Mult: 1500
10µH
1.4A
Shielded
1.6A
SRR7032 Series
7mm x 7mm x 3.2mm
68ohm
± 20%
7mm
7mm
3.2mm
87W6058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.650
Total:$975.00
Min: 1500 / Mult: 1500
220µH
300mA
Shielded
320mA
SRR7032 Series
7mm x 7mm x 3.2mm
1.3ohm
± 20%
7mm
7mm
3.2mm
02J3185

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
$0.624
Total:$936.00
Min: 1500 / Mult: 1500
4.7µH
2A
Shielded
2A
SRR7032 Series
7mm x 7mm x 3.2mm
42mohm
± 20%
7mm
7mm
3.2mm
02J3176

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.670
5000+
$0.657
10000+
$0.614
20000+
$0.577
30000+
$0.544
More Pricing...
Total:$1,005.00
Min: 1500 / Mult: 1500
100µH
450mA
Shielded
500mA
SRR7032 Series
7mm x 7mm x 3.2mm
0.54ohm
± 20%
7mm
7mm
3.2mm
44AC2023

RoHS

Each (Supplied on Cut Tape)
50+
$0.700
Total:$1,050.00
Min: 1500 / Mult: 1500
Total:$1,050.00
Min: 1500 / Mult: 1500
6.8µH
1.6A
Shielded
1.8A
SRR7032 Series
7mm x 7mm x 3.2mm
0.054ohm
± 20%
7mm
7mm
3.2mm
33AK4631

RoHS

Each (Supplied on Cut Tape)
1000+
$0.574
Total:$861.00
Min: 1500 / Mult: 1500
Total:$861.00
Min: 1500 / Mult: 1500
3.3µH
2.4A
Shielded
2.2A
SRR7032 Series
7mm x 7mm x 3.2mm
27mohm
± 20%
7mm
7mm
3.2mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK