Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR7032-101M
Newark Part No.02J3176
Product RangeSRR7032 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.670 |
| 5000+ | $0.657 |
| 10000+ | $0.614 |
| 20000+ | $0.577 |
| 30000+ | $0.544 |
| 50000+ | $0.524 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,005.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7032-101M
Newark Part No.02J3176
Product RangeSRR7032 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeSRR7032 Series
Power Inductor Case7mm x 7mm x 3.2mm
DC Resistance Max0.54ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR7032 Series
DC Resistance Max
0.54ohm
Product Length
7mm
Product Height
3.2mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
500mA
Power Inductor Case
7mm x 7mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRR7032-101M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate