SMD Power Inductors:

96 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.660
10+
$9.160
25+
$8.700
50+
$8.100
100+
$7.460
More Pricing...
Min: 1 / Mult: 1
2.7µH
16A
Shielded
20A
WE-HCI Series
14mm x 12.8mm x 5.3mm
5mohm
± 20%
14mm
12.8mm
5.3mm
23T1133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.707
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µH
850mA
Unshielded
1.3A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
0.3ohm
± 10%
7.8mm
7.8mm
5.3mm
06X7148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.886
10+
$0.800
25+
$0.762
50+
$0.724
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.2mH
170mA
Unshielded
280mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
6.8ohm
± 10%
7.8mm
7.8mm
5.3mm
23T1134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.943
10+
$0.800
25+
$0.786
50+
$0.736
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
680µH
280mA
Unshielded
420mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
2.8ohm
± 10%
7.8mm
7.8mm
5.3mm
23T1125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.843
10+
$0.800
25+
$0.762
50+
$0.724
100+
$0.686
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
1.2A
Unshielded
1.9A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
0.14ohm
± 10%
7.8mm
7.8mm
5.3mm
23T1132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.943
10+
$0.800
25+
$0.789
50+
$0.776
100+
$0.765
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
3.2A
Unshielded
4.1A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
0.04ohm
± 20%
7.8mm
7.8mm
5.3mm
23T1130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.943
10+
$0.800
25+
$0.762
50+
$0.724
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µH
340mA
Unshielded
500mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
1.96ohm
± 10%
7.8mm
7.8mm
5.3mm
23T1126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.943
10+
$0.849
25+
$0.836
50+
$0.822
100+
$0.809
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µH
400mA
Unshielded
580mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
1.26ohm
± 10%
7.8mm
7.8mm
5.3mm
23T1119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.160
10+
$1.150
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µH
580mA
Unshielded
850mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
0.68ohm
± 10%
7.8mm
7.8mm
5.3mm
06X7151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.889
25+
$0.822
50+
$0.816
100+
$0.810
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.7µH
120mA
Unshielded
180mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
11.8ohm
± 10%
7.8mm
7.8mm
5.3mm
23T1121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
10+
$0.965
25+
$0.886
50+
$0.868
100+
$0.848
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
1.5A
Unshielded
2.3A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
0.11ohm
± 20%
7.8mm
7.8mm
5.3mm
57AC3417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.707
Min: 1 / Mult: 1
Min: 100 / Mult: 1
27µH
1.3A
Unshielded
2.1A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
0.12ohm
± 10%
7.8mm
7.8mm
5.3mm
38AC2305

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.514
2000+
$0.497
Min: 1000 / Mult: 1000
33µH
1.2A
Unshielded
1.9A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
0.14ohm
± 10%
7.8mm
7.8mm
5.3mm
74AC1330

RoHS

Date/Lot Code

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.597
250+
$0.470
500+
$0.427
1000+
$0.391
5000+
$0.362
Min: 1 / Mult: 1
33µH
1.2A
Unshielded
1.9A
MCSDC0805 Series
8mm x 7.8mm x 5.3mm
0.14ohm
± 10%
8mm
7.8mm
5.3mm
38AC2298

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.634
2000+
$0.626
4000+
$0.616
6000+
$0.601
10000+
$0.587
Min: 1000 / Mult: 1000
10µH
2.3A
Unshielded
3.2A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
0.07ohm
± 20%
7.8mm
7.8mm
5.3mm
71AC4841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.305
10+
$0.305
25+
$0.305
50+
$0.305
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5.6µH
3.5A
Unshielded
4.6A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
0.04ohm
± 20%
7.8mm
7.8mm
5.3mm
74AC1329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.597
250+
$0.470
500+
$0.427
1000+
$0.391
5000+
$0.362
Min: 1 / Mult: 1
220µH
490mA
Unshielded
800mA
MCSDC0805 Series
8mm x 7.8mm x 5.3mm
0.96ohm
± 10%
8mm
7.8mm
5.3mm
64AH8296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.943
10+
$0.813
25+
$0.799
50+
$0.785
100+
$0.770
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
180µH
510mA
Unshielded
800mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
0.77ohm
± 10%
7.8mm
7.8mm
5.3mm
75R0046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.055
10+
$0.055
100+
$0.055
250+
$0.055
500+
$0.055
Min: 1 / Mult: 1
100µH
720mA
Unshielded
1.1A
MCSDC0805 Series
8mm x 7.8mm x 5.3mm
450mohm
± 10%
8mm
7.8mm
5.3mm
74AC1327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.068
10+
$0.068
25+
$0.068
50+
$0.068
Min: 1 / Mult: 1
10µH
2.3A
Unshielded
3.2A
MCSDC0805 Series
8mm x 7.8mm x 5.3mm
70mohm
± 20%
8mm
7.8mm
5.3mm
20AM2386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.779
10+
$0.707
25+
$0.653
50+
$0.586
100+
$0.531
More Pricing...
Min: 1 / Mult: 1
27µH
1.3A
Unshielded
-
IDCP3020-01 Series
-
0.12ohm
± 20%
7.8mm
7mm
5.3mm
20AM2373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.779
10+
$0.707
25+
$0.653
50+
$0.586
100+
$0.531
More Pricing...
Min: 1 / Mult: 1
1.5µH
5.3A
Unshielded
-
IDCP3020-01 Series
-
0.028ohm
± 20%
7.8mm
7mm
5.3mm
20AM2383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.779
10+
$0.707
25+
$0.653
50+
$0.586
100+
$0.531
More Pricing...
Min: 1 / Mult: 1
22µH
1.5A
Unshielded
-
IDCP3020-01 Series
-
0.11ohm
± 20%
7.8mm
7mm
5.3mm
20AM2395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.779
10+
$0.707
25+
$0.653
50+
$0.586
100+
$0.531
More Pricing...
Min: 1 / Mult: 1
470µH
340mA
Unshielded
-
IDCP3020-01 Series
-
1.96ohm
± 20%
7.8mm
7mm
5.3mm
20AM2388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.641
10+
$0.533
25+
$0.496
50+
$0.457
100+
$0.420
More Pricing...
Min: 1 / Mult: 1
3.3µH
4A
Unshielded
-
IDCP3020-01 Series
-
0.045ohm
± 20%
7.8mm
7mm
5.3mm
1-25 of 96 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK