Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0805-270KL
Newark Part No.83R8863
Product RangeSDR0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.484 |
5000+ | $0.474 |
10000+ | $0.438 |
20000+ | $0.408 |
30000+ | $0.380 |
50000+ | $0.364 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$484.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-270KL
Newark Part No.83R8863
Product RangeSDR0805 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)1.3A
Inductor ConstructionUnshielded
Product RangeSDR0805 Series
Saturation Current (Isat)2.1A
Power Inductor Case7.8mm x 7.8mm x 5.3mm
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.1A
DC Resistance Max
0.12ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
1.3A
Product Range
SDR0805 Series
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
Inductance Tolerance
± 20%
Product Width
7.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SDR0805-270KL
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate