SMD Power Inductors:

25 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AK0086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
Total:$1.45
Min: 1 / Mult: 1
0.21µH
50A
Shielded
71A
AMSLA-1380 Series
13mm x 13mm x 8mm
350µohm
± 20%
13mm
13mm
8mm
08AM1782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$2.890
25+
$2.710
50+
$2.420
100+
$2.120
More Pricing...
Total:$3.32
Min: 1 / Mult: 1
450nH
83A
Shielded
43A
AVR-1F131309S Series
-
170µohm
± 15%
13mm
13.5mm
9.5mm
08AM1779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$2.890
25+
$2.710
50+
$2.420
100+
$2.120
More Pricing...
Total:$3.32
Min: 1 / Mult: 1
250nH
83A
Shielded
60A
AVR-1F131309S Series
-
170µohm
± 15%
13mm
13.5mm
9.5mm
08AM1780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$2.890
25+
$2.710
50+
$2.420
100+
$2.120
More Pricing...
Total:$3.32
Min: 1 / Mult: 1
300nH
83A
Shielded
60A
AVR-1F131309S Series
-
170µohm
± 15%
13mm
13.5mm
9.5mm
08AM1777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$2.890
25+
$2.710
50+
$2.420
100+
$2.120
More Pricing...
Total:$3.32
Min: 1 / Mult: 1
150nH
83A
Shielded
100A
AVR-1F131309S Series
-
170µohm
± 15%
13mm
13.5mm
9.5mm
08AM1778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$2.890
25+
$2.710
50+
$2.420
100+
$2.120
More Pricing...
Total:$3.32
Min: 1 / Mult: 1
220nH
83A
Shielded
90A
AVR-1F131309S Series
-
170µohm
± 15%
13mm
13.5mm
9.5mm
08AM1781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$2.890
25+
$2.710
50+
$2.420
100+
$2.120
More Pricing...
Total:$3.32
Min: 1 / Mult: 1
360nH
83A
Shielded
54A
AVR-1F131309S Series
-
170µohm
± 15%
13mm
13.5mm
9.5mm
67AK1278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.300
10+
$5.380
25+
$5.060
50+
$4.840
100+
$4.630
More Pricing...
Total:$6.30
Min: 1 / Mult: 1
1µH
25A
Shielded
41.4A
SPM-VT-D Series
-
2200µohm
± 20%
13mm
12.5mm
6.5mm
80AK3622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.750
10+
$3.020
25+
$2.610
50+
$2.520
100+
$2.440
More Pricing...
Total:$3.75
Min: 1 / Mult: 1
220nH
29.1A
Shielded
87.8A
SPM Series
-
1800µohm
± 20%
13mm
12.5mm
6.5mm
08AM1776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$2.890
25+
$2.710
50+
$2.420
100+
$2.120
More Pricing...
Total:$3.32
Min: 1 / Mult: 1
120nH
83A
Shielded
100A
AVR-1F131309S Series
-
170µohm
± 15%
13mm
13.5mm
9.5mm
07AH4056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.890
25+
$1.680
50+
$1.520
100+
$1.440
More Pricing...
Total:$2.22
Min: 1 / Mult: 1
440nH
50A
Shielded
35A
IFLR-5151HZ-01 Series
13mm x 13mm x 8mm
350µohm
± 20%
13mm
13mm
8mm
07AH4053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
Total:$1.76
Min: 1 / Mult: 1
210nH
50A
Shielded
71A
IFLR-5151HZ-01 Series
13mm x 13mm x 8mm
350µohm
± 20%
13mm
13mm
8mm
07AH4054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$1.860
25+
$1.760
50+
$1.680
100+
$1.590
More Pricing...
Total:$2.18
Min: 1 / Mult: 1
260nH
50A
Shielded
60A
IFLR-5151HZ-01 Series
13mm x 13mm x 8mm
350µohm
± 20%
13mm
13mm
8mm
85AJ4288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$1.110
25+
$1.100
50+
$1.090
100+
$1.070
More Pricing...
Total:$5.60
Min: 5 / Mult: 5
33µH
2A
Unshielded
2A
P0751NL Series
13mm x 9.4mm x 5.5mm
0.12ohm
± 20%
13mm
9.4mm
5.5mm
92AH4116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.780
10+
$4.240
25+
$4.050
50+
$3.850
100+
$3.670
More Pricing...
Total:$4.78
Min: 1 / Mult: 1
2.4µH
-
Shielded
16.5A
ERU13 B82559 Series
13mm x 10.7mm x 5.95mm
-
± 10%
13mm
10.7mm
5.95mm
07AH4055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.680
25+
$1.610
50+
$1.520
100+
$1.440
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
320nH
50A
Shielded
50A
IFLR-5151HZ-01 Series
13mm x 13mm x 8mm
350µohm
± 20%
13mm
13mm
8mm
29K6295

RoHS

Each (Supplied on Cut Tape)
1+
$5.870
Total:$1,467.50
Min: 250 / Mult: 250
Total:$1,467.50
Min: 250 / Mult: 250
10µH
12.79A
Shielded
5.3A
HC1 Series
13mm x 13mm x 10mm
0.0057ohm
± 15%
13mm
13mm
10mm
52K7588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$5.340
Total:$1,335.00
Min: 250 / Mult: 250
220nH
51.42A
Shielded
40.5A
HC1 Series
13mm x 13mm x 10mm
360µohm
± 15%
13mm
13mm
10mm
27K7591

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$6.730
2000+
$6.470
4000+
$6.130
8000+
$5.800
12000+
$5.640
More Pricing...
Total:$1,682.50
Min: 250 / Mult: 250
220nH
51.42A
Shielded
40.5A
HC1 Series
13mm x 13mm x 10mm
360µohm
± 15%
13mm
13mm
10mm
27K7597

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.470
2000+
$5.270
4000+
$4.980
8000+
$4.710
12000+
$4.580
More Pricing...
Total:$1,367.50
Min: 250 / Mult: 250
10µH
12.79A
Shielded
5.3A
HC1 Series
13mm x 13mm x 10mm
0.0057ohm
± 15%
13mm
13mm
10mm
54K4553

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.630
2000+
$5.360
4000+
$4.980
8000+
$4.640
12000+
$4.470
More Pricing...
Total:$3,434.30
Min: 610 / Mult: 610
200nH
35.8A
Shielded
86.5A
HC7 Series
-
670µohm
± 20%
13mm
6mm
14.25mm
51AK3271

RoHS

Each (Supplied on Cut Tape)
500+
$1.090
Total:$3,488.00
Min: 3200 / Mult: 800
Total:$3,488.00
Min: 3200 / Mult: 800
470µH
500mA
Unshielded
500mA
P0752NL Series
13mm x 9.4mm x 5.5mm
1.46ohm
± 20%
13mm
9.4mm
5.5mm
51AK3272

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.873
4000+
$0.785
6000+
$0.757
10000+
$0.740
Total:$2,793.60
Min: 3200 / Mult: 800
470µH
500mA
Unshielded
500mA
P0752NL Series
13mm x 9.4mm x 5.5mm
1.46ohm
± 20%
13mm
9.4mm
5.5mm
51AK3257

RoHS

Each (Supplied on Cut Tape)
500+
$1.040
Total:$4,160.00
Min: 4000 / Mult: 800
Total:$4,160.00
Min: 4000 / Mult: 800
3.3µH
5.4A
Unshielded
6.4A
P0751NL Series
13mm x 9.4mm x 5.5mm
0.018ohm
± 20%
13mm
9.4mm
5.5mm
51AK3258

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.743
6000+
$0.716
10000+
$0.700
Total:$2,972.00
Min: 4000 / Mult: 800
3.3µH
5.4A
Unshielded
6.4A
P0751NL Series
13mm x 9.4mm x 5.5mm
0.018ohm
± 20%
13mm
9.4mm
5.5mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK