Print Page
HC7-R20-R
Power Inductor (SMD), 200 nH, 35.8 A, Shielded, 86.5 A, HC7 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC7-R20-R
Newark Part No.54K4553
Product RangeHC7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
1+ | $5.630 |
2000+ | $5.360 |
4000+ | $4.980 |
8000+ | $4.640 |
12000+ | $4.470 |
20000+ | $4.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 610
Multiple: 610
$3,434.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC7-R20-R
Newark Part No.54K4553
Product RangeHC7 Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)35.8A
Inductor ConstructionShielded
Saturation Current (Isat)86.5A
Product RangeHC7 Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max670µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width6mm
Product Height14.25mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
HC7 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
35.8A
Saturation Current (Isat)
86.5A
Power Inductor Case
-
DC Resistance Max
670µohm
Product Length
13mm
Product Height
14.25mm
Technical Docs (1)
Alternatives for HC7-R20-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate