SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58Y3765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.260
10+
$6.260
25+
$5.830
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
10.7A
Shielded
20A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
0.044ohm
± 20%
16.9mm
16.9mm
6.7mm
58Y3764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.260
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.3µH
28A
Shielded
54A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
0.0039ohm
± 20%
16.9mm
16.9mm
6.7mm
58Y3761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.270
10+
$5.380
25+
$5.070
50+
$4.860
100+
$4.450
More Pricing...
Min: 1 / Mult: 1
15µH
12.5A
Shielded
27A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
0.0205ohm
± 20%
16.9mm
16.9mm
6.7mm
58Y3772

RoHS

Each (Supplied on Cut Tape)
1+
$7.290
10+
$6.290
25+
$5.600
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µH
7A
Shielded
13A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
80mohm
± 20%
16.9mm
16.9mm
6.7mm
58Y3759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.510
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
16.5A
Shielded
29A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
0.013ohm
± 20%
16.9mm
16.9mm
6.7mm
58Y3773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.270
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.2µH
18A
Shielded
31A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
0.0108ohm
± 20%
16.9mm
16.9mm
6.7mm
81Y1956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.670
10+
$4.640
25+
$4.370
50+
$4.180
100+
$4.050
Min: 1 / Mult: 1
56µH
7.8A
Shielded
15A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
0.062ohm
± 20%
16.9mm
16.9mm
6.7mm
22AM2713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.670
10+
$5.670
25+
$5.240
50+
$4.580
100+
$4.250
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µH
25A
Shielded
50A
SRP1770TA Series
-
5500µohm
± 20%
16.9mm
16.9mm
6.7mm
33AK4426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.410
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
52A
Shielded
70A
SRP1770TA Series
-
2mohm
± 20%
16.9mm
16.9mm
6.7mm
33AK4427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.690
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µH
43.5A
Shielded
62A
SRP1770TA Series
-
0.0027ohm
± 20%
16.9mm
16.9mm
6.7mm
22AM2712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.670
10+
$4.780
25+
$4.500
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µH
12A
Shielded
23A
SRP1770TA Series
-
2650µohm
± 20%
16.9mm
16.9mm
6.7mm
81Y1952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.960
10+
$3.630
25+
$3.630
50+
$3.350
100+
$3.350
Min: 1 / Mult: 1
39µH
9.2A
Shielded
18A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
0.048ohm
± 20%
16.9mm
16.9mm
6.7mm
81Y1949

RoHS

Each (Supplied on Full Reel)
Full Reel
200+
$3.670
400+
$3.600
800+
$3.520
1200+
$3.450
Min: 200 / Mult: 200
22µH
12A
Shielded
23A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
0.0265ohm
± 20%
16.9mm
16.9mm
6.7mm
81Y1951

RoHS

Each (Supplied on Full Reel)
Full Reel
200+
$4.040
400+
$3.920
800+
$3.870
1200+
$3.810
Min: 200 / Mult: 200
33µH
10.7A
Shielded
20A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
0.044ohm
± 20%
16.9mm
16.9mm
6.7mm
81Y1954

RoHS

Each (Supplied on Full Reel)
Full Reel
100+
$4.510
500+
$4.150
1000+
$3.740
2500+
$3.520
Min: 200 / Mult: 200
47µH
8.7A
Shielded
16A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
0.055ohm
± 20%
16.9mm
16.9mm
6.7mm
81Y1955

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.600
2000+
$3.420
4000+
$3.180
8000+
$2.970
12000+
$2.870
More Pricing...
Min: 200 / Mult: 200
5.6µH
21A
Shielded
45A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
7.05mohm
± 20%
16.9mm
16.9mm
6.7mm
81Y1953

RoHS

Each (Supplied on Full Reel)
Full Reel
200+
$3.420
400+
$3.310
800+
$3.260
1200+
$3.200
Min: 200 / Mult: 200
4.7µH
25A
Shielded
50A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
5.5mohm
± 20%
16.9mm
16.9mm
6.7mm
81Y1959

RoHS

Each (Supplied on Full Reel)
Full Reel
100+
$3.880
500+
$3.540
1000+
$3.120
2500+
$2.910
Min: 200 / Mult: 200
8.2µH
18A
Shielded
31A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
0.0108ohm
± 20%
16.9mm
16.9mm
6.7mm
81Y1950

RoHS

Each (Supplied on Full Reel)
Full Reel
100+
$3.880
500+
$3.540
1000+
$3.120
2500+
$2.910
Min: 200 / Mult: 200
3.3µH
28A
Shielded
54A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
3.9mohm
± 20%
16.9mm
16.9mm
6.7mm
58Y3771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.890
10+
$5.500
25+
$5.410
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
19A
Shielded
39A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
0.0092ohm
± 20%
16.9mm
16.9mm
6.7mm
81Y1958

RoHS

Each (Supplied on Full Reel)
Full Reel
200+
$4.010
400+
$3.920
800+
$3.870
1200+
$3.810
Min: 200 / Mult: 200
68µH
7A
Shielded
13A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
80mohm
± 20%
16.9mm
16.9mm
6.7mm
58Y3758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.260
10+
$5.370
25+
$5.060
50+
$4.840
100+
$4.510
More Pricing...
Min: 1 / Mult: 1
1.5µH
47A
Shielded
65A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
0.0025ohm
± 20%
16.9mm
16.9mm
6.7mm
81Y1957

RoHS

Each (Supplied on Full Reel)
Full Reel
200+
$4.040
400+
$3.970
Min: 200 / Mult: 200
6.8µH
19A
Shielded
39A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
9.2mohm
± 20%
16.9mm
16.9mm
6.7mm
81Y1943

RoHS

Each (Supplied on Full Reel)
Full Reel
100+
$3.880
500+
$3.540
1000+
$3.120
2500+
$2.910
Min: 200 / Mult: 200
1µH
52A
Shielded
70A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
2mohm
± 20%
16.9mm
16.9mm
6.7mm
81Y1948

RoHS

Each (Supplied on Full Reel)
Full Reel
100+
$3.880
500+
$3.540
1000+
$3.120
2500+
$2.910
Min: 200 / Mult: 200
2.2µH
43.5A
Shielded
62A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
0.0027ohm
± 20%
16.9mm
16.9mm
6.7mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK