Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-5R6M
Newark Part No.33AK4429
Product RangeSRP1770TA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $5.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-5R6M
Newark Part No.33AK4429
Product RangeSRP1770TA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeSRP1770TA Series
Inductor Case / Package-
DC Resistance Max7.05mohm
Inductance Tolerance± 20%
Product Length16.9mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRP1770TA series from Bourns are automotive grade wire wound shielded SMD power inductors.
- Automotive grade AEC-Q200 qualified
- Dimension of 17.3mm (L) x 16.9mm (W) x 6.7mm (H)
- Inductance value range from 1µH to 100µH
- Current value (Irms) range from 5.3A to 52A
- Saturation current Isat1 and Isat 2 range from 6.5A to 60A and 12A to 70A
- DCR value range from 1.6mohm to 118mohm
- Carbonyl powder core, enamelled copper wire
- Tin(Sn) finish terminal
- High saturation current
- Operating temperature range from -40°C to 150°C
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP1770TA Series
DC Resistance Max
7.05mohm
Product Length
16.9mm
Product Height
6.7mm
RMS Current (Irms)
21A
Saturation Current (Isat)
45A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRP1770TA-5R6M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate