AOTA-B201608S Series SMD Power Inductors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79AK6714 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.371 10+ $0.308 25+ $0.292 50+ $0.278 100+ $0.262 More Pricing... | Min: 5 / Mult: 5 | 0.47µH | 4.1A | Shielded | 5.5A | AOTA-B201608S Series | 0806 [2016 Metric] | 0.024ohm | ± 20% | 2mm | 1.6mm | 0.8mm | ||||
79AK6716 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.371 10+ $0.308 25+ $0.292 50+ $0.278 100+ $0.262 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 2A | Shielded | 2.6A | AOTA-B201608S Series | 0806 [2016 Metric] | 0.148ohm | ± 20% | 2mm | 1.6mm | 0.8mm | ||||
79AK6715 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.371 10+ $0.308 25+ $0.292 50+ $0.278 100+ $0.262 More Pricing... | Min: 5 / Mult: 5 | 1µH | 4.2A | Shielded | 4.5A | AOTA-B201608S Series | 0806 [2016 Metric] | 0.052ohm | ± 20% | 2mm | 1.6mm | 0.8mm | ||||
79AK6713 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.457 10+ $0.378 25+ $0.352 50+ $0.324 100+ $0.294 More Pricing... | Min: 5 / Mult: 5 | 0.24µH | 6.2A | Shielded | 8.2A | AOTA-B201608S Series | 0806 [2016 Metric] | 0.022ohm | ± 20% | 2mm | 1.6mm | 0.8mm |