ASPI-8040HS Series SMD Power Inductors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.370 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 1µH | 18A | Shielded | 24A | ASPI-8040HS Series | 8.2mm x 8.6mm x 3.8mm | 5780µohm | ± 20% | 8.2mm | 8.6mm | 3.8mm | ||||||
1+ $1.370 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 10µH | 5.2A | Shielded | 9A | ASPI-8040HS Series | 8.2mm x 8.6mm x 3.8mm | 0.0599ohm | ± 20% | 8.2mm | 8.6mm | 3.8mm |